C3225X7R2A474M/5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 14,242
Unit Price: ₹49.39000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₹33.81650
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: ₹14.79514
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹18.46341
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹49.25975
Datasheet

Upgrade


KEMET
In Stock: 39,196
Unit Price: ₹107.16000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 3,903
Unit Price: ₹53.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹78.28000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 30,915
Unit Price: ₹123.94000
Datasheet
0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A474M/5

DigiKey Part Number
C3225X7R2A474M/5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3225X7R2A474M/5
Description
CAP CER 0.47UF 100V X7R 1210
Customer Reference
Detailed Description
0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A474M/5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types