Skytechnology
About
HW SERVICES - Skytechnology supports the customer in the design of electronic boards, following completely or in part the work cycle, from the drafting of the requirements to the delivery of the prototypes or series.
FPGA SERVICES - Projects of any complexity can be managed and brought to successful completion. Our engineers are subject to continuous courses of design to FPGA, HDL coding and Project Management.Tools and workflow of the customer projects can be quickly acquired, in order to best suit the methodologies of the customer.
The following services are available:
- Turnkey development of FPGA according DO-254
- FPGA development with Fault Tolerance approach
- Verification according DO-254
FIRMWARE/SOFTWARE SERVICES - Skytechnology designs, develops and tests Safety-critical Firmware and Software based on multiple HW/SW platforms, according DO-178C. The operating system (VxWorks, Mqx, Psos, Linux R.T., OS20, etc.) may be present or not, sometimes a simple scheduler is supplied.Typically, we implement core applications by using Graphical User Interface, Data Bases, Communication Stacks, application frameworks, etc.
TEST SYSTEMS - Skytechnology realizes the whole test bench. Skytechnology may provide, if requested, the validation of the System, accordingly the reference standards.
Typical applications are:
- Data acquisition and control systems
- Test Benches for functional and end of line test
- STTE end ATE systems employed in production end maintenance