NFM18PC104R1C3 Ref Sheet Datasheet by Murata Electronics
C :mwmu
a)EquwaIem 0mm
Inplll \—/ om pul
(I) (3)
em)
(I)
X" n Pals-in!
5.Package
4!
'F
F

Table 4
1 Appearance and Dimenswons (Emm-wide paper tape)
(m mm)
2 Specificatmn of Tapmg
<1) packmg="" nuarmty="" (standard="" unantmy)="" 4000="" pee.="" reel="" (2)="" packmg="" method="" (3)="" sprocket="" ho‘e="" the="" sprocket="" ho‘es="" are="" to="" the="" fight="" as="" the="" tape="" ‘5="" pul‘ed="" toward="" the="" user="" (4)="" base="" tape="" and="" top="" tape="" (5)="" cawty="" there="" sha‘l="" not="" be="" burr="" in="" the="" cavity="" (5)="" mwssmg="" components="" number="" 3="" pul‘="" strength="" of="" top="" tape="" 5nmm="" (xonly="" for="" nfm1eps.="" snmin)="" a="" peehng="" off="" force="" of="" (on="" tape="" 0="" in="" to="" 0="" sn="" (mmimum="" mate="" ‘5="" twee»="" ,="" a="" speed="" of="" peeling="" off="" 300="" mm="" mm="" 2g”="" 5="" dimensions="" of="" leader-lave.="" trai‘er="" and="" ree‘="" there="" she”="" be="" \eader—tape="" (top="" tape="" and="" empty="" tape)="" and="" trawler-tape="" (empty="" tape)="" as="" fouows.="" 2n:05="" (in="" mm)="">1)>
ItmRata
Please contact us pelore using our products for the applications listed below which require especially high reliability
lor the prevention of delects which might directly cause damage to the third party's lile, body or property.
Aircralt equipment Aerospace equipment Undersea equipment Power plant control equipment
Medical equipment Transportation equipment(vehicles.trains,ships.etc.) Trailic signal equipment
Disaster prevention / crime prevention equipment Data-processing equipment
Application of similar complexity and/or reliability requirements to the applications listed in the above.
Storage and Operation condition
may be allected by the storage conditions.
Room Temperature ol +5 to +40 and a Relative Humidity of 20% to 70%.
(1) High temperature and humidity conditions may accelerate the deterioration ol solderapility due to oxidation
ol the terminal electrodes and deterioration ol taping/packaging performance.
(2) Prolonged storage may cause oxidation of the electrodes and deterioration of the packaging materials.
(3) Store the capacitors in the original packaging without opening the smallest packing unit.
2.Measurement of Gaga tance
3A2]! 11 Voltage AEEIied Current
Typical Voltage Applied lo lhe DC capaoilor
DC Voltage DC Vollage+AC AC Vollage Pulse Vollage
T TUWM l T“
l l l l .
(E Maximum possible applied vollage)
The ourrenl llowmg belween lhe terminals ol a capacitor shall be less than or equal to the raled current
Using the capaCilor beyond this range could lead lo excessive heat
41192 at AEEIied Voltage and Self-healing Temgeralure
when measuring at an ambienl lemperature ol 25%).
5. DC Voltage and AC Voltage Charact
Please consider the DC voltage characteristics when a capacitor is selected lor use in a DC circuit.
Please conlirm the following in order to secure the capacitance.
Please consider the AC voltage characteristics when selecting a capacitor to be used in a AC circuit.
6. Cagac' nce Ag' 9
7.Vibration and Shock
at another printed circuit board
should not be allowed to hit the capacitor in order to avoid
Soldering and Mounting
1.Moun ng Po on
1-1.Choose a mounting position that minimizes the stress imposed on the chip during flexing or bending ol the board.
[Component Direction]
Locate chip horizonlal lo lhe
(EDEN-rm
and carefully check lhe self-heating ol lhe capacitor belore using
If there is signilicant heal radialion from other components, it could lower lhe insulalion resistance ol lhe capacitor
or produce excessive heat.
2.lnlormalion before Mounting
. ainlenance of (he Mounlin ick and lace Machine
[I ncorrect]
Ef¥flfllzfl\
[Correcl] /
E\ /E
4- Rellow Soldering
Temperamve["c)
Table 1
Series
swam Temperaimevc
Recommended Conoilions soldering time must be within the range shown above
Drop in solder wettability
Solder voids
~Possible occurrence ol whiskering
Drop in bonding strenglh
Drop in self-alignmenl propenies
~Possible occurrence ol lombstones and/or shifting on lhe land patterns ol lhe circuit board
This makes lhe chip more susceplible to mechanical and lhermal stress on lhe board and may cause the chips lo crack.
100 m 150pm : NFM15/18/21/3D/31
100 m 200pm : NFM41
I >6
0.75
1.2
1.85
2.6
4-2.Flow Soldering
[Standard Condmons for Flow Suldenng]
Table 2
Series
H—«l
Prehealmg condilxons are shown in table 2. ll l5 required to
Snldenng melatuveCC
Recommended Conditxons
5. Oplxmum Solder Amuunl lor Flow Soldering
4-3.Correclion ol Soldered Portion
Table 3
Lead Free Solder: Sn-3.0Ag-0.SCU
2-1. ll the distance lrom the hot air outlet ol the spot heater to the component is too close, cracks may occur due to
Table 4
Distance 5mm or more
Hot Air Application angle 45“ "Figure 1
Hot Air Temperature Nozzle Outlet 400°C max.
Less than 10 seconds
Application Time (3216M / 1206 size or smaller)
Less than 30 seconds
(4516M / 1806 size)
Onemie Nozz
E an Angle ol
during board bending or any other stressful condition.
5.Washing
6.Eleclrical Tes! on Primed Circ i: Board
7.Prinled Circuit Board Cro in
2. Check me cropping melhod forthe prmled cxrcuit board m advance
(Measures)
[Hand Separation]
rn
Pnnted 2mm
Dlrection ol ioad
Load paint
a
3}
board
Ii ii is difficuii Io introduce a rouier Iype separator, impiement the following measures
[Cross-section Diagram]
:{2
%
[V-groove Design]
LJ
Tne router type separamr peflorms cutting by a router
B ssembly
capacimrs have been moumed on (he opposne side.
QB)
or the bending may damage mounted components on the board.
1 Socket
gia—
Others
1. Under Ogemion of Eguigmenl
2. Others
Rating
1.09am ng Temgeralure
2.Atmosghere Surround gs gaseous and liguidl
electrodes may result in breakdown when the capacitor is exposed lo corrosive or volatile gases or solvents
3.Piezo-eleclric Phenomenon
Soldering and Mounting
1.PCB Design
Pattern Forms
Cf
%
in section in section
in section in section
\%
in section in section
- Land Pattern
l:l Lam Pattern l:l Solder Resist
9 Slide! Resist
(in mm)
Reflow Soldering
Smal dlameterlhm hole 90.2-90.3
'13."!
0.4
"E
a
Small diameter lllru hole .01 Small dameter (hm hole no.4
OB
0‘05 11
2‘0
Small diameter mm hole '01-'03
muRutn
- Land Pattem l:l LandPattern l:| SolderResist
+ Solder ReSlSt
(m mm)
Rellow Soldering Cmp mounting side
Small diameter Ihru hole 90.4
NFMSDPC
NFM41 PC
Small diameter tlru hole 90.4
mm or
more
an case of
10A)
Small diameter mm hole 00.4
NFMSDPC
l—Ll
NFM41 PC
(2
d
Small diameterthru hole 00.4
10mm 07
more
0" caseof For example, m case of 10A, slgnal land pattern widlh
10A)
depending on the sizeand material of the board.
2.ltem to be con med for Flow sorder g
If you want to temporarily attach the capacitor
to the board using an adhesive agent belore
soldering the capacitor, lirst be sure that the
conditions are appropriate lor affixing the
capacitor. If the dimensions of the land, the type of adhesive,the amount of coating, the contact surface area,
the curing temperature. or other conditions are inappropriate. the characteristics of the capacitor may deteriorate.
(1) Selection of Adhesive
Epoxy resins are a typical class of adhesive. To select the proper adhesive, consider the folloWing points.
1) There must be enough adhesive strength to prevent the component lrom loosening or slipping during the
mounting process.
2) The adhesive strength must not decrease when exposed to moisture during soldering.
3) The adhesive must have good coatability and shape retention properties.
4) The adhesive must have a long pot life.
5) The curing time must be short.
6) The adhesive must not be corrosive to the exterior of the capacitor or the board.
7) The adhesive must have good insulation properties.
8) The adhesive must not emit toxic gases or otherwise be harmful to health.
9) The adhesive must be lree ol halogenated compounds.
(2) Use the lollowing illustration as a guide to the amount of adhesive to apply.
Chip Dimension(L/W) Code:3D/31/41
fyi
\. ,I ‘. |:| .
\‘i / i l
\ / l
Bonding agent i l
Coating position of
bandlng agent
so apply llux thihly arid evenly throughout. (A foaming system is generally used for flow solderrihg.)
sullicient cleahing. Use flux With a halide coritent ol 0.1% max.
("Water-soluble llux can be defined as hon-rosin type flux including wash-type llux and non-wash-type flux.)
Set temperature and time to ensure that leaching of the
mounted on substrate. @913
+
fl
3.Rellow soldering
by this kind of solder paste. Do not use strong acid flux. Do not use water-soluble flux."
4.Wash g
5.Coating
may cause the destruction and deterioration of the caoacitor such as a crack or oeelino. and lead to the deterioration
3 The halogen system substance and organic acid are included in coating material, and a chip corrodes
by the kind of Coating material. Do not use strong acid type.
Others
1.1ransgorla on
low air temperature : -40
change at temperature air/air : -25 /+25
low air pressure :30 kPa
change at air pressure :6 kPa/mint
capacitors, the capacitance may change depending on the operating conditions in the actual system.
which wiii aiiect the capacitance value of the capacitcrt
1.Please make sure that your product has been evaluated in view of your specifications with our
product being mounted to your product.
2.Your are requested not to use our product deviating from this product specification.
3.We consider it not appropriate to include any terms and conditions with regard to the business
transaction in the product specifications, drawings or other technical documents.
Therefore, it your technical documents as above include such terms and conditions such as warranty clause,
product liability clause, or intellectual property infringement liability clause, they will be deemed to
be invalid.