Semflex Datasheet by Cinch Connectivity Solutions Semflex

MSemflcx microwave solutions cinch CONNECTIVITV SOLUTIONS o be‘ group
Semflex Bulk Cable in
25ft Packages
Choose from the top 9 Semflex cables that include HP120S, HP160S, HP160U,
HP190S, LA190S, LA290S, SW060, SW086 and the SW110 types.
Markets
High-end RF/Microwave systems used in:
Military
Commercial
Test and production lab applications
Applications
Engineering prototyping
Small production runs
Custom test cables assemblies
Electrical Specs Mechanical Specs, in.
Max.
Freq
Insertion
Loss
Inside Bend
Radius 123456
Part Number Description GHz
dB/ft @
18GHz Min, in.
Center
Conductor Dielectric
Outer
Conductor Interlayer Shield Jacket
88142-L25 Cable HP120S 25 ft length 50 0.752 0.600" 0.025" 0.074" 0.080" 0.088" 0.104" 0.124"
88164-L25 Cable HP160S 25 ft length 40 0.566 0.900" 0.036" 0.106" 0.118" 0.127" 0.143" 0.160"
88327-L25 Cable HP160U 25 ft length 40 0.692 0.900" 0.034" 0.097" 0.109" 0.120" 0.136" 0.168"
88127-L25 Cable HP190S 25 ft length 28 0.379 1.100" 0.051" 0.151" 0.163" 0.172" 0.188" 0.205"
88315-L25 Cable LA190S 25 ft length 28 0.371 1.100" 0.055" 0.147" 0.158" N/A 0.174" 0.189"
88242-L25 Cable LA290S 25 ft length 19.7 0.213 1.600" 0.089" 0.241" 0.253" N/A 0.269" 0.292"
FSW060-EF-L25 Cable SW060 25 ft length 129 1.693 0.275" 0.011" 0.033" 0.039" N/A 0.049" 0.060"
FSW086-EF-L25 Cable SW086 25 ft length 71 1.073 0.400" 0.020" 0.059" 0.065" N/A 0.083" 0.091"
FSW110-EF-L25 Cable SW110 25 ft length 55 0.792 0.500" 0.025" 0.074" 0.080" N/A 0.096" 0.118"
6
5
4
3
2
1
North America
+1 630 705 6000
inquiry@us.cinch.com
belfuse.com/cinch
Asia Pacific
+86 21 5442 7668
ccs.asia.sales@as.cinch.com
Europe, Middle East & Africa
+44 (0) 1245 342060
CinchConnectivity@eu.cinch.com