PPC-6151C Datasheet by Advantech Corporation

susfiocess 51m: [HI&C 6 FCC @g' AD\-\NTECH —
General Panel PCs
Features
PPC-6151C
Specifications
Model PPC-6151C-RTAE PPC-6151C-RMAE
Supported Motherboard PPC-MB-8260AE AIMB-275
AIMB-226
Chassis
Storage 1 x 2.5" SATA HDD bay 2 x 2.5" SATA HDD bay
I/O
4 x Reserved ports (DB9)
2 x WLAN antenna holes
1 x AC inlet
1 x Power switch
Reserved opening: According to the PPC-MB-8260AE
motherboard specifications
1 x AC inlet
1 x Power switch
1 x DP (input, for connecting the motherboard and
LVDS panel)
1 x USB 2.0 (input, for connecting the motherboard and
touch controller)
Reserved opening: According to the motherboard
specifications
Expansion 1 x PCIe x4 or 2 x PCI (in the accessory box),
2 x PCIe x1 (optional), 1 x PCIe x1 + 1 x PCI (optional) 1 x PCIe x4 or 1 x PCI (in the accessory box)
Speaker 2 x 1 W 2 x 1 W (optional)
Fan 2 x 12V; 60 x 60 x 15 mm (2.36 x 2.36 x 0.59 in)
Physical
Characteristics
Dimensions (W x H x D) 391.4 x 312.5 x 103.6 mm (15.4 x 12.3 x 4.08 in)
Weight 5.03 kg (11.08 lb)
OS Support OS Support According to motherboard specifications
Power Consumption
Input Voltage 100 ~ 240 VAC, 250W
Power Consumption SKL: 90W (Burn-in test 7.0 in Windows 7, 64 bit) (with PPC-MB-8260AE)
KBL: 120W (Burn-in test 8.1 in Windows 10, 64 bit) (with PPC-MB-8260AE)
LCD
Display Type 15" TFT LED panel
Max. Resolution 1024 x 768
Viewing Angle 80 ° (left), 80 ° (right), 70 ° (up), 70 ° (down)
Luminance (cd/m2) 400
Contrast Ratio 700
Backlight Lifetime 50,000 hr
Touchscreen
Touch Type 5-wire analog resistive, with optional projected capacitive touch
Light Transmission 80+/-5%
Controller USB interface
Durability 35 million touches
Environment
Operating Temperature
w/o VESA mount module
0 ~ 50 °C (32 ~ 122 °F)
(With SKL CPU)
0 ~ 45 °C (32 ~ 113 °F)
(With KBL CPU)
with VESA mount module
0 ~ 45 °C (32 ~ 113 °F)
(With SKL CPU)
0 ~ 40 °C (32 ~ 104 °F)
(With KBL CPU)
0 ~ 50 °C (32 ~ 122 °F)
0 ~ 45 °C (32 ~ 113 °F) with VESA mount module
*** please refer to the PPC-MB-8260AE CPU list
Storage Temperature -30 ~ 60 °C (-22 ~ 140 °F)
Relative Humidity 10 ~ 95% @ 40 °C (non-condensing)
Shock Operating: 10 G peak acceleration (11 ms duration), IEC 60068-2-27 compliant
Vibration Operating: Random vibration test 5 ~ 500 Hz, 1 Grms @ with HDD, IEC 60068-2-64 compliant
EMC BSMI,CE,FCC,Class A CE,FCC,Class A
Safety BSMI,CB,CCC,UL CB,CCC,UL
Front Panel Protection IP65 compliant
15" Configurable Panel PC Chassis for
Selectable Mini-ITX Motherboards
15" true-flat panel PC with resistive touch
Supports certified mini-ITX motherboards (up to 65W TDP processor)
PCI or PCIe expansion slots
Front-facing power status LED indicators
IP65-rated front panel
Optional VESA mount module
All product specifications are subject to change without notice. Last updated: 19-Dec-2018
:79 31
www.advantech.com/products
Online Download
PPC-6151C
Motherboard Specifications
PPC-MB-8260AE (For PPC-6151C-RTAE only)
CPU
CPU KBL i7-7700 i5-7500 i3-7101E / /
SKL i7-6700TE i5-6500TE i3-6100TE Pentium G4400TE Celeron G3900TE
Core NO. Quad Core Quad Core Dual Core Dual Core Dual Core
MAX Speed KBL 3.6GHz (up to 4.2GHz) 3.4GHz (up to 3.8GHz) 3.9GHz / /
SKL 2.4GHz (up to 3.4GHz) 2.3GHz (up to 3.3GHz) 2.7GHz 2.4GHz 2.3GHz
L3 Cache KBL 8M 6M 4M / /
SKL 3M 3M 2M
TDP KBL 65W 65W 54W / /
SKL 35W 35W 35W 35W 35W
Chipset H110
Memory 1 x 260-pin SODIMM DDR4, 2133 MHz, up to 16 GB (non-ECC)
Network (LAN) 2 x 10/100/1000 Mbps Ethernet and 2 x Intel® I211
Rear I/O 1 x RS232/422/485, 1 x RS232, 1 x DP1.2, 1 x VGA, 4 x USB3.0, 1 x Line-out, 1 x Mic-in
Internal Connector 3 x RS232, 1 x GPIO (8 channels), 1 x speaker, 1 x LED, 2 x USB 2.0, 1 x LVDS, 1 x touch control, 2 x SATA
Watchdog Timer 255 timer intervals, configurable using software
Expansion 1 x full-size mSATA or mini PCIe and 1 x PCIe x4 slot for riser card
Dimensions (W x H) 170 x 170 mm (6.69 x 6.69")
OS Support Microsoft® Windows 7 (32/64-bit), Windows 8.1/10 (64-bit) (**KBL CPU only support windows 10 64bit)
I/O View
PPC-6151C-RTAE
PPC-6151C-RMAE
PPC-MB-8260AE
A. Power switch
B. Reserved ports
C. AC inlet
D. PPC-MB-8260AE I/O port
A. Power switch
B. Reserved ports
C. AC inlet
D. Mini-ITX motherboard I/O port
E. USB 2.0 (input, for connecting the
motherboard and touch controller)
F. Display port (input, for connecting the
motherboard and LVDS panel)
A. RS232
B. VGA
C. 2 x Gigabit Ethernet
D. Line-out/Mic-in
E. RS232/422/485
F. Display Port
G. USB 3.0
A B C
GE F
D
A
C
B
D
Dimensions Unit: mm
A
C
B
DE F
Optional kit for VESA mounting using M4 8-mm screws
Panel Cutout Dimensions: 382 x 303 mm (15.03 x 11.92 in)
Ordering Information
M/B Part Number Chassis Part Number Cooler Part Number
PPC-MB-8260AE PPC-6151C-RTAE 1960053207N001
AIMB-275 PPC-6151C-RMAE 1960053207N001
AIMB-226 PPC-6151C-RMAE 1960061914N001
Note 1. The motherboard, chassis, and cooler should be ordered together to ensure easy configuration.
Note 2. The chassis is equipped with AC power supply and riser cards.
Optional Accessories
Part Number Description
PPC-WLAN-B1E Wi-Fi module with antenna cable (40 cm) for PPC
1702002605 Power cable (EU) 90D 220 ~ 250V/6A, 1.8 M
1702002600 Power cable (US) 180D 125V/10A, 1.83 M
1702031801 Power cable (UK), 1.8 M
96CB-POWER-B-1.8M1 Power cable (China), 1.8 M
PPC-6151C-VESAE VESA module for PPC-6151C (operating temperature 0 ~ 45 °C)
9893BE0200E PPC-61X1C-RTAE riser card with 2 x PCIe x1 slots
9893BE03000 PPC-61X1C-RTAE riser card with 1 x PCIe x1 and 1 x PCI slots
PPC-ARM-A03 ARM VESA Standard (A-CLEVER) for PPC series (for VESA mount
version only)
PPC-174T-WL-MTE Wall mount kit for PPC series (for VESA mount version only)
PPC-Stand-A1E Stand for PPC series (for VESA mount version only)
1700027838-01 Cable for two internal USB for PPC-MB-8260AE with I/O BKT
379.31
391.40
100.00145.70
75.00
75.00
105.87100.00
103.60
7.5
312.50
300.41