Ultra Hard Metric Backplane Socket Connector

3M™ offers a fully-shielded ultra high performance low crosstalk 2 mm hard metric connector ratified as the high-speed J2 connector for the PICMG 2.30 CompactPCI Plus IO standard

Image of 3M's Ultra Hard Metric Backplane Socket ConnectorThe 3M ultra hard metric (UHM) socket connector is a fully-shielded 2 mm hard metric 2 mm hard metric connector designed for more than 7 Gbps backplane performance with a high signal density when used with unshielded industry standard 2 mm HM backplane headers. The UHM socket is designed to be intermateable to 2 mm HM IEC 61076-4-101 headers and is fully compatible with 2 mm HM PCB footprints.

The UHM socket connector’s unique design enables backplane designs using widely available standard 2 mm HM connectors to support greater than 7 Gbps performance, high signal integrity applications. Examples of backplane designs using 2 mm HM connectors are PICMG CompactPCI® 3U and 6U and VITA VME 64x. Using the UHM socket connector, standard CompactPCI and VME 64x systems can support high density of multi-gigabit high speed serial IO protocols such as SAS, SATA, Rapid IO, PCI Express, and Gigabit Ethernet.

The UHM socket connector uses unique patented "virtual coaxial box" shielding technology to provide a tightly controlled impedance fully-shielded differential pair (100 ohm) or single ended (50 ohm), low crosstalk transmission path through the connector. Full shielding forms a virtual coaxial box around signal contacts individually and/or in pairs. This dramatically reduces crosstalk as compared to a standard unshielded 2 mm HM socket.

The UHM socket connector is available in 5-row (A, B, CL, CR, AB) and 8-row (D, E, DE, FL, FR) form factors allowing a very high signal density - 101 signals per linear inch for the 8-row and 63 signals per linear inch for the 5-row. The unique construction of the UHM socket connector supports 100 ohm differential pairs in rows or columns. Running differential pairs in rows eliminates row-to-row skew.

Features
  • High signal density - 101 signals per linear inch for the 8-row and 63 signals per linear inch for the 5-row – optimizes PCB space
  • High-speed socket connector - more than 7 Gbps even when used with standard unshielded HM headers
  • RoHS compliant with press-fit exemption
  • 2 mm pitch offers intermateability and PCB footprint compatibility with standard HM designs – leverages existing investment
  • Full shielding of signals or signal pairs minimizes crosstalk and insertion loss
  • Unique dual beam contact design for high reliability
Applications
  • Compact PCI 3U and 6U computing systems, VME systems
  • Access equipment, for example, channel banks, wireless
  • Process control
  • Transportation systems
  • Test and measurement - for example, PXI systems
  • Embedded computing platforms

Ultra Hard Metric Backplane Socket Connector

ImageManufacturer Part NumberDescriptionNumber of PositionsNumber of Positions LoadedAvailable QuantityPrice
CONN RECEPT 132POS 2MM PRESS-FITUHM-S110B3-5AP1-TG30CONN RECEPT 132POS 2MM PRESS-FIT132 (110 + 22 Ground)All0 - ImmediateSee Page for PricingView Details
Published: 2013-12-16