uLCD-32PTU 3.2” Intelligent LCD Display Module 2/Touch

4D Systems’ uLCD-32PTU is compact and cost-effective with many features

Image of 4D Systems' uLCD-32PTU Display Module4D Systems' uLCD-32PTU is a compact and cost-effective intelligent display module packed with plenty of features, ready to become the GUI for your target application and capable of being an interface controller for a number of applications.

Embedded at the heart of the design is the PICASO processor, which is driven by the highly optimized virtual core engine extensible virtual engine (EVE). An extensive range of hardware and software peripherals have been integrated into the design to give the user freedom to adapt the module to suit almost any application.

The uLCD-32PTU is an elegant combination of a 3.2" (240 x 320) LCD screen, audio amplifier and speaker, microSD card connector, and lithium battery support, along with a group of general purpose input/output pins (GPIOs), including I2C and serial COMMS.

The uLCD-32PTU display module serves as a perfect solution to be deployed at the forefront of any product design requiring a brilliance of color, animation, or images on any application. This PICASO-driven intelligent display module is a perfect example of where art meets technology.

Features
  • Low-cost 3.2" LCD-TFT display graphics user interface solution
  • Easy 5-pin interface to any host device: VCC, TX, RX, GND, RESET
  • Dedicated PWM Audio pin driven by WAV files from micro-SD card
  • A 30 pin header for I/O expansion and future plug-in daughter boards
  • 240 x 320 VGA resolution, RGB 65K true to life colors, TFT screen with Integrated 4-wire resistive touch panel
  • 14 KB of flash memory for user code storage and 14 KB of SRAM for user variables, or 14 KB shared user code and program variables
  • Lithium polymer battery support, with built in battery charger and automatic change-over
  • Display full color images, animations, icons, and video clips
  • Built in extensive 4DGL graphics and system library functions
  • 4.0 V to 5.5 V range operation (single supply)
  • RoHS and CE compliant (modules marked with CE)
  • On-board micro-SD memory card socket for multimedia and data logging with SDHC memory card support. A SPI compatible micro-SD card is required.
  • On-board audio amplifier with a tiny 8 Ω speaker for sound generation and WAV file playback
  • Powered by the 4D-Labs PICASO processor (also available as separate OEM IC)

uLCD-32PTU Module

ImageManufacturer Part NumberDescriptionViewing AreaTouchscreenDiagonal Screen SizeAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 3.2"SK-32PTUGRAPHIC DISPLAY TFT RGB 3.2"48.60mm W x 64.80mm HResistive3.2" (81.28mm)1 - Immediate$11,829.96View Details
Published: 2016-01-13