LTE and GNSS USB Modem
5G Hub's modem board offers a high integration level and enables integrators and developers to easily design their applications
5G Hub's USB modem is an LTE Cat 1 cellular and GNSS modem in a USB stick form factor. It supports LTE-FDD/WCDMA/GSM and provides data connectivity on LTE-FDD, DC-HSDPA, HSPA+, HSDPA, HSUPA, and WCDMA networks. The LTE Cat 1 provides a maximum data rate of 10 Mbps downlink and 5 Mbps uplink.
The USB modem also features a Microchip SAMD21G18A microcontroller (MCU) which features a 32-bit Arm® Cortex® M0+ core. The USB modem has UFL connectors for LTE, Diversity, and GNSS antennas.
The USB modem provides rich sets of internet protocols, industry-standard interfaces (USB/UART/I2C/SPI/ADC/GPIOs/LEDs), and abundant functionalities. The board offers a high integration level and enables integrators and developers to easily design their applications and take advantage of the USB modem's low power consumption, many functionalities, and USB drivers for Windows, Linux, and Android.
- Microchip SAMD21G18 Arm Cortex M0+ MCU
- Quectel EG91NAX LTE Cat 1 module
- Supports LTE/HSPA/WCDMA
- Supports GPS, GLONASS, BeiDou, Galileo, and QZSS
- LTE, Diversity, and GNSS UFL antenna connector
- Supports receiver diversity (MIMO 2x2)
- Nano USIM card slot
- Supports the protocols TCP/ UDP/ PPP/ SSL/ TLS/ FTP(S)/ HTTP(S)/ NITZ/ PING/ MQTT
- Supports SMS
- Supports AT command
- Compact board size: 65.1 mm x 32 mm
- Windows, Linux, and Android software drivers
- Arduino IDE compatible
- North America
- LTE-FD: B2/B4/B5/B12/B13
- WCDMA: B2/B4/B5
- GNSS
- GPS/GLONASS/BeiDou/Galileo/QZSS
- Cold start <12 s, warm start <4 s, hot start <2 s
- GNSS band: 1559 MHz to 1609 MHz
- Smart homes, smart cities, smart transportation, smart metering, smart farming, smart waste management, navigation, mapping, and timing applications
- Sensors and actuators
- Internet of Things (IoT)
- Cellular modem and GNSS for data applications
- Cellular connectivity solutions
- GPS, asset, and location tracking