blueICE™ Heat Sinks

ATS offers low-profile, high-performance blueICE heat sinks

Image of Advanced Thermal Solutions' blueICE™ Heat SinksAdvanced Thermal Solutions introduces a line of low profile, high performance heat sinks designed for cooling hot components in low airflow velocity conditions. blueICE heat sinks are only 4 mm to 7 mm in height, which allows them to be used inside most telecommunication enclosures where space is limited. Their thermal resistance is as low as 1.23 °C/W within an air velocity of 600 ft./min.

blueICE heat sinks are very light weight, ranging from 4 grams to 30 grams. No mechanical hardware is needed to mount them to components. A double-sided, thermally conductive adhesive tape can be used to attach a blueICE heat sink securely. This feature reduces weight and assembly time, while saving valuable board space.

Features
  • blueICE heat sinks feature an ultra-low profile for tough-to-cool applications
  • Comes preassembled with high performance thermal interface material
  • Ideal for telecommunications applications where space is limited
  • Designed for high performance in low air velocities

blueICE™

ImageManufacturer Part NumberDescriptionLengthAvailable QuantityPrice
HEAT SINK 25.2MM X 25.2MM X 4MMATS-60000-C1-R0HEAT SINK 25.2MM X 25.2MM X 4MM0.992" (25.20mm)985 - Immediate$1,447.18View Details
HEAT SINK 37.6MM X 37.6MM X 4MMATS-60001-C1-R0HEAT SINK 37.6MM X 37.6MM X 4MM1.480" (37.59mm)90 - Immediate$1,719.28View Details
HEAT SINK 61MM X 58.2MM X 7MMATS-60003-C1-R0HEAT SINK 61MM X 58.2MM X 7MM2.291" (58.20mm)50 - Immediate$1,878.63View Details
HEAT SINK 61MM X 58.2MM X 6.1MMATS-60004-C1-R0HEAT SINK 61MM X 58.2MM X 6.1MM2.291" (58.20mm)62 - Immediate$1,851.61View Details
HEAT SINK 61MMX58.2MMX7MMATS-60003-C0-R0HEAT SINK 61MMX58.2MMX7MM2.291" (58.20mm)1 - Immediate$1,043.68View Details
HEAT SINK 61MM X 58.2MM X 5.5MMATS-60002-C1-R0HEAT SINK 61MM X 58.2MM X 5.5MM2.291" (58.20mm)0 - Immediate$1,820.85View Details
Published: 2012-08-29