A17502 Ring Magnet Sensor IC

Allegro's IC is designed for rotational position sensing of a ring magnet target in automotive and industrial electric motor applications

Image of Allegro MicroSystem's A17502 Ring Magnet Sensor IC Allegro MicroSystems' A17502 is a single IC solution designed for rotational position sensing of a ring magnet target found in automotive and industrial electric motor applications (often with specific application and safety requirements). As a narrow target pitch, speed, and direction sensor IC, the A17502 is designed to provide incremental positions for asynchronous electric motors operating up to 30k RPM.

Two independent differential output channels offer options for high-resolution XOR speed, pulse, and direction protocols. Advanced calibration techniques are used to optimize signal offset and amplitude. This calibration, combined with the digital tracking of the signal, results in accurate switch points over air gap, speed, and temperature. Combined with sensing a narrow target pitch of 1.1 mm, the A17502 provides a reliable and robust solution for electric vehicle (EV) applications.

The IC can be programmed for a variety of applications requiring dual-phase target speed and position signal information or simultaneous high-resolution target speed and direction information. It can be configured to enable fault detection mode for ASIL B(D) utilization (assessment pending), providing a high level of performance demanded in today's electric motors.

Features
  • Optimized for narrow pitch targets found in xEV designs
  • High-speed switching up to 40 kHz (supporting 30k RPM operation)
  • Advanced algorithms to suppress undesired output pulses at startup and running mode
  • Operating temperature up to +160°C
  • ASIL-B compliance (pending assessment)

A17502 Ring Magnet Sensor IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DUAL OUTPUT NARROW-PITCH DIFFEREA17502POKATN-SDFUYJEDUAL OUTPUT NARROW-PITCH DIFFERE13250 - Immediate$277.69View Details
Published: 2021-03-31