Telaire Ventostat® T8031 CO₂ Duct-Mount Transmitter

Amphenol Advanced Sensors’ CO₂ transmitters can be used in a broad range of applications including air quality monitoring in buildings

Image of Amphenol Advanced Sensors' Telaire Ventostat® T8031 CO₂ Duct Mount TransmitterAmphenol Advanced Sensors announces the release of Telaire CO2 transmitters targeting indoor air quality and energy conservation applications. The Ventostat T8031 duct-mount CO2 transmitter offers accuracy and versatility at an affordable price. This product line touts an unobtrusive form factor that is easy to install, simple to use, and remains accurate over the expected life of the device using Telaire’s patented Automatic Background Calibration Logic (ABC Logic™) technology.

Telaire Ventostat T8031 CO2 duct-mount transmitter is one of the smallest in-duct CO2 transmitters available. The T8031 is designed to be installed in HVAC return air ducts. The size of the board and the dimensions of the case have been optimized to place the transmitter in small (6” [15.24 cm]) diameter return air ducts. This product offers a sleek design, a simple analog output, and is easy to install. The transmitter includes mounting hardware and installation instructions.

Features
  • One of the smallest in-duct CO2 transmitters on the market
  • Simple installation (mounting hardware and instructions included)
  • Ideally suited for OEM manufacturers that must accommodate smaller (6” [15.24 cm]) HVAC return air ducts
  • Patented ABC Logic self-calibration system eliminates the need for manual calibration in most applications
  • Offers standard 0 V to 10 V output
  • Patented absorption infrared/gas sensing engine provides high accuracy in a compact, low-cost package
  • Gas permeable, water-resistant diffusion filter prevents particulate and water contamination of the sensor
  • Lifetime calibration guarantee

Applications

CO2 transmitters can be used in a broad range of applications, including air quality monitoring in buildings. CO2 concentration levels in buildings are monitored to provide an indication of occupancy and to drive a ventilation control strategy. An effective demand controlled ventilation (DCV) strategy will conserve energy and maintain indoor air quality.

Telaire Ventostat® T8031 CO₂ Duct-Mount Transmitter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR CARBON DIOXIDE 0-5V OUTT8031-5VSENSOR CARBON DIOXIDE 0-5V OUT4 - Immediate$12,804.69View Details
SENSOR CARBON DIOXIDE 0-10V OUTT8031SENSOR CARBON DIOXIDE 0-10V OUT4 - Immediate$14,786.75View Details
Published: 2016-02-18