DDR5 SMT Memory Module Sockets
Amphenol’s DDR5 SMT memory module sockets comply with the JEDEC SO-023 interface standard
Amphenol’s vertical DDR5 DIMM sockets provide 288 contacts on 0.85 mm pitch and are designed to accept DDR5 memory modules that conform to JEDEC MO-329. The sockets facilitate convenient memory expansion in servers, workstations, desktop PCs, and embedded applications in communications and industrial equipment.
- Able to withstand high levels of system-level shock and vibration testing module weight
- Easy to insert and extract the module card
- Supports thicker multilevel motherboard
- Optimizes airflow
- Meets environmental requirements
- Communications
- Data
- Industrial and instrumentation
DDR5 SMT Memory Module Sockets
| Image | Manufacturer Part Number | Description | Height | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | DDR502112001K | CONN SKT DIMM 288POS SMD | - | 1 - Immediate | $987.77 | View Details |
![]() | ![]() | DDR504111002KQ | CONN SKT DIMM 288POS SMD | 0.570" (14.50mm) | 2692 - Immediate | $622.48 | View Details |
![]() | ![]() | DDR504111007JH | CONN SKT DIMM 288POS SMD | 0.570" (14.50mm) | 0 - Immediate 2240 - Marketplace | $583.34 | View Details |
![]() | ![]() | DDR504112001K | CONN SKT DIMM 288POS SMD | 0.570" (14.50mm) | 142 - Immediate | $514.39 | View Details |