DuraEV™ Battery Charging and Discharging Connectors

Amphenol's portable and fixed battery charging and discharging connectors

Image of Amphenol FCI's DuraEV™ Battery Charging and Discharging Connectors Amphenol’s DuraEV is a standard connector solution, offered with two power and four or six signal pins, which employs a patented contact system that is capable of carrying a continuous current of 70 A with 10,000 mating cycles. IP67-rated in both mated and unmated conditions, DuraEV has finger protection with the first mate last break (FMLB) feature for power terminals, as well as connector position assurance (CPA) to ensure secure locking. These connectors come with an IP cap for the socket side and an optional IP cap for the plug side to prevent the ingress of foreign materials.

Features
  • Hybrid 2 power, 4/6 signal connector
  • 10,000 mating cycles
  • 70 A continuous current
  • IP67-rated in both mated and unmated conditions (with IP cap on socket side)
  • Finger protection
  • PokaYoke to avoid mismating with FMLB for power terminals
  • Easy and efficient assembly during mating
  • Safe for manual handling during everyday use
  • Employed UL94V-0-rated materials
Applications
  • Automotive
  • EV charging

DuraEV Battery Charging-Discharging Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DURAEV PLUG WITH 0.2 METER CABLEAU10169534-J24CBLFDURAEV PLUG WITH 0.2 METER CABLE1969 - Immediate$2,555.16View Details
DURAEV SOCKET WITH 0.2 METER CABAU10169535-J24CBLFDURAEV SOCKET WITH 0.2 METER CAB1010 - Immediate$2,481.54View Details
Published: 2023-03-01