SMP/SMPM Fixed Bullets

Amphenol SV Microwave SMP/SMPM fixed bullets come in a variety of lengths

Image of Amphenol SV Microwave SMP/SMPM Fixed BulletsAmphenol SV Microwave SMP and SMPM are a comprehensive line of fixed bullets available in various lengths. They feature nominal lengths starting at 0.265" for SMP and 0.188" for SMPM. The lengths enhance fixed bullet offerings, providing system designers with the flexibility needed for seamless integration in board-to-board RF solutions. With reliable connectors, users can achieve optimal performance tailored to users’ specific application needs.

Features and Benefits
  • Ability to withstand 0.010" axial and ± 0.010" radial float
  • Small footprint
  • A variety of lengths are available
  • Lower insertion loss than spring-bullets
  • DC - 40 GHz (SMP)
  • DC - 65 GHz (SMPM)
Applications
  • Board-to-board solutions
  • Mil-Aerospace
  • Large-scale blind mate arrays

SMP/SMPM Fixed Bullets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT SMP TO SMP1112-4186COAX ADAPT SMP TO SMP601 - Immediate$3,049.05View Details
COAX ADAPT SMP TO SMP1112-4187COAX ADAPT SMP TO SMP0 - Immediate$3,583.93View Details
COAX ADAPT SMP TO SMP1112-4188COAX ADAPT SMP TO SMP39 - Immediate$3,055.57View Details
COAX ADAPT SMP TO SMP1112-4189COAX ADAPT SMP TO SMP108 - Immediate$3,055.57View Details
COAX ADAPT SMPM TO SMPM1132-4169COAX ADAPT SMPM TO SMPM124 - Immediate$5,840.90View Details
COAX ADAPT SMPM TO SMPM1132-4170COAX ADAPT SMPM TO SMPM53 - Immediate$5,840.90View Details
Published: 2024-10-30