AD7616/AD7617 16-Channel Data Acquisition Systems with Dual SAR ADCs

Analog Devices’ DASs with SAR ADCs for power line monitoring, protective relays, and test and measurement systems

Image of Analog Devices' AD7616 Analog Digital ConvertersADI’s AD7616 and AD7617 are 16-bit or 14-bit data acquisition systems (DAS) that support dual simultaneous sampling of 16 channels. These devices contain analog input clamp protection, 14-bit (AD7617) or 16-bit (AD7616) dual charge redistribution successive approximation register (SAR) analog-to-digital converter (ADC), flexible digital filter, 2.5 V reference and reference buffer, and high speed serial and parallel interfaces. These DASs operate from a single +5 V supply and can accommodate ±10 V, ±5 V, and ±2.5 V true bipolar input signals while sampling at throughput rates up to 1 MSPS per channel pair with 85 dB signal-to-noise ratio (SNR). Higher SNR performance can be achieved with the on-chip oversampling mode [85.3 dB or 92 dB for an oversampling ratio (OSR) of 2]. The input clamp protection circuitry can tolerate voltages up to ±21 V. The AD7616 and AD7617 have a 1 MΩ analog input impedance, regardless of sampling frequency. The single-supply operation, on-chip filtering, and high input impedance eliminate the need for driver op amps and external bipolar supplies. These devices are serial peripheral interface (SPI)/QSPI™/DSP/MICROWIRE compatible. The AD7616 and AD7617 are designed for power line monitoring, protective relays, and test and measurement systems.

Image of Analog Devices' Graph

Features
  • Number of bits: 14/16
  • Sampling rate: 1 M
  • Number of inputs: 14/16
  • Input type: differential
  • Data interface: SPI, parallel, and DSP
  • Ratio: 1:1
  • Number of ADCs converters: 2
  • Architecture: SAR
  • Reference type: external and internal
  • Voltage supply
    • Analog: 5 V
    • Digital: 2.3 V to 3.6 V
  • Features: simultaneous sampling
  • Temperature range: -40°C to +125°C
  • Package: 80-lead LQFP (14 mm x 14 mm)
Applications
  • Power line monitoring
  • Protective relays
  • Multiphase motor control
  • Instrumentation and control systems
  • Data acquisition systems

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD7616EVAL-AD7616SDZEVAL BOARD FOR AD761610 - Immediate$8,858.26View Details
EVAL BOARD FOR AD7616-PEVAL-AD7616-PSDZEVAL BOARD FOR AD7616-P1 - Immediate$8,858.26View Details

AD7616/AD7617 Analog-to-Digital Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 14BIT SAR 80LQFPAD7617BSTZIC ADC 14BIT SAR 80LQFP83 - Immediate$3,002.45View Details
IC ADC 16BIT SAR 80LQFPAD7616BSTZ-RLIC ADC 16BIT SAR 80LQFP805 - Immediate$3,183.23View Details
IC ADC 16BIT SAR 80LQFPAD7616BSTZIC ADC 16BIT SAR 80LQFP526 - Immediate$3,183.23View Details
IC ADC 16BIT SAR 80LQFPAD7616-PBSTZIC ADC 16BIT SAR 80LQFP118 - Immediate$3,183.23View Details
Updated: 2018-02-08
Published: 2017-01-04