AD9689, Dual, 14-Bit, JESD204B Analog-to-Digital Converter (ADC)

Analog Devices’ ADCs for cellular base stations, digital receivers, and phased array radar applications

Image of Analog Devices’ AD9689, Dual, 14-Bit, JESD204B Analog-to-Digital Converter (ADC)ADI’s AD9689 is a dual, 2.6 GSPS, 14-bit analog-to-digital converter (ADC). The converter has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. The AD9689 is designed to support communications applications capable of direct sampling wide bandwidth analog signals of up to 5 GHz. The -3 dB bandwidth of the ADC input is 9 GHz. This converter is optimized for wide input bandwidth, high sampling rate, excellent linearity, and low power in a 196-ball BGA package. The AD9689 is designed for cellular base stations, digital receivers, and phased array radar applications.

Features and Benefits
  • Data interface: JESD204B
  • Architecture: pipeline
  • Voltage supply, analog: 0.95 V to 1 V, 1.85 V to 1.95 V, 2.44 V to 2.56 V
  • Package/case: 196-BGA-ED (12 mm x 12 mm)
  • Temperature operating range: -40°C to +85°C
  • Voltage supply, digital: 0.95 V to 1 V, 1.85 V to 1.95 V
Applications
  • Cellular base stations
  • Communications
  • Digital receivers
  • Phased array radar
  • Military communications (Milcom)

Evaluation Board

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Data InterfaceAvailable QuantityPriceView Details
EVAL BOARD FOR AD9689-2600AD9689-2600EBZEVAL BOARD FOR AD9689-2600142.6GJESD204B, Serial1 - Immediate$235,195.87View Details

AD9689, Dual, 14-Bit, JESD204B Analog-to-Digital Converter (ADC)

ImageManufacturer Part NumberDescriptionReference TypeNumber of InputsInput TypeAvailable QuantityPriceView Details
IC ADC 14BIT PIPELINED 196BGAAD9689BBPZ-2600IC ADC 14BIT PIPELINED 196BGAExternal, Internal2Differential87 - Immediate$192,133.69View Details
Published: 2017-11-01