ADA4870 Drive Amplifier

High speed, high voltage, 1 A output drive amplifier from Analog Devices

Image of Analog Devices' ADA4870 Drive AmplifierThe ADI's ADA4870 is a unity-gain stable, high-speed current feedback amplifier capable of delivering 1 A of output current and 2500 V/μs slew rate from a 40 V supply. Manufactured using the ADI proprietary high-voltage extra-fast complementary bipolar (XFCB) process, the innovative architecture of the ADA4870 enables high output power, high-speed signal processing solutions in applications that require driving a low-impedance load.

The ADA4870 is ideal for driving high-voltage power FETs, piezo transducers, PIN diodes, CCD panels, and a variety of other demanding applications that require high speed from high supply voltage at high output current.

The ADA4870 is available in a power SOIC package (PSOP_3), featuring an exposed thermal slug that provides high thermal conductivity, enabling efficient heat transfer for improved performance and reliability in demanding applications. The ADA4870 operates over the industrial temperature range -40°C to +85°C.

ADA4870 Drive Amplifier

ImageManufacturer Part NumberDescriptionOutput TypeSlew RateAvailable QuantityPrice
IC OPAMP CFA 1 CIRCUIT 48LFCSPADA4870ACPZIC OPAMP CFA 1 CIRCUIT 48LFCSP-2500V/µs692 - Immediate$2,511.36View Details
Published: 2014-10-24