LT3960 High-Speed Transceiver
Analog Devices' LT3960 I2C to CAN-physical transceiver extends a single-master I2C bus through harsh or noisy environments
ADI's LT3960 is a robust high-speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400 kbps using the CAN-physical layer. One LT3960 sits near the I2C master, creating from SCL and SDA equivalent differential buses (I2CAN) on two twisted pairs. At the other end of the twisted pairs, a second LT3960 recreates the I2C bus locally for any slave I2C devices. A built-in 3.3 V LDO powers both the I2C and I2CAN buses from a single input supply from 4 V to 60 V. Alternatively, the LT3960 can be powered directly from a 3.3 V or 5 V supply.
Features
- I2CAN transceiver for transmitting I2C over two twisted pairs: Differential communication is significantly more robust in harsh environments
- Operation from 4 V to 60 V power supply range with internal 3.3 V regulator: Ability to be powered directly from high voltage rails shared by neighboring devices (e.g., LED drivers); eliminates the need for additional buck regulator
- Wide common mode range of ±36 V: Extends functionality in environments with high common mode voltages due to electrical noise or local ground potential differences due to ground loop
Applications
- Automotive: A2B, road noise cancellation, LED driver communication, and matrix LED managers
- Industrial automation
- General purpose
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2686A | EVAL BOARD FOR LT3960 LT3967 | 1 - Immediate | $12,519.54 | View Details |
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LT3960EMSE#PBF | IC TRANSCEIVER FULL 1/1 10MSOPEP | 252 - Immediate | $536.75 | View Details |
![]() | ![]() | LT3960JMSE#PBF | IC TRANSCEIVER FULL 1/1 10MSOPEP | 1294 - Immediate | $587.07 | View Details |
![]() | ![]() | LT3960EMSE#TRPBF | IC TRANSCEIVER FULL 1/1 10MSOPEP | 1093 - Immediate | $521.84 | View Details |
![]() | ![]() | LT3960JMSE#TRPBF | IC TRANSCEIVER FULL 1/1 10MSOPEP | 108 - Immediate | $569.37 | View Details |