LTC4372/LTC4373 Diode Controllers
Analog Devices' LTC4372 and LTC4373 low quiescent current ideal diode controllers
ADI's LTC4372 and LTC4373 are positive high voltage ideal diode controllers that drive an external N-channel MOSFET to replace a Schottky diode. They control the forward voltage drop across the MOSFET to ensure current delivery or current transfer from one path to another, even at light loads.
A 5 µA operating current achieves a high efficiency for intermittent load applications or always-on backup power supplies. If a power source fails or shorts, a fast turn-off minimizes reverse current transients. The LTC4372 and LTC4373 control back-to-back N-channel MOSFETs for inrush current control and load switching.
The LTC4372 shutdown function reduces the quiescent current to 0.5 µA. The LTC4373 has a UV pin for undervoltage monitoring, while the UVOUT pin provides hysteresis adjustment and status information. During undervoltage, the back-to-back MOSFETs are cut off and the quiescent current reduces to 0.5 µA.
The LTC4372/73 differ in a secondary technical function:
- LTC4372: The LTC4372 shutdown function reduces the quiescent current to 0.5 µA (lead part)
- LTC4373: The LTC4373 has a UV pin for undervoltage monitoring while the UVOUT pin provides hysteresis adjustment and status information
Features
- Reduces power dissipation by replacing a power Schottky diode with an external N-Channel MOSFET
- Low quiescent current: 5 µA operating, 0.5 µA shutdown minimizes power loss and conserves energy, which is especially important in battery-powered automotive and portable applications
- Wide operating voltage range: 2.5 V to 80 V supports positive high voltage rails or the return path of -48 V rails. Operate through automotive cold crank applications
Applications
- Automotive: cold crank, battery, blocking diode, and ideal diode
- Consumer: portable applications, prosumer
- Instrumentation: industrial battery-powered applications
- Aerospace and Defense: ADEF battery-powered applications
LTC4372 Diode Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC4372CDD#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 121 - Immediate | $672.80 | View Details |
![]() | ![]() | LTC4372CMS8#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 138 - Immediate | $672.80 | View Details |
![]() | ![]() | LTC4372HDD#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 6 - Immediate | $864.77 | View Details |
![]() | ![]() | LTC4372HMS8#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 176 - Immediate | $864.77 | View Details |
![]() | ![]() | LTC4372IDD#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 226 - Immediate | $888.06 | View Details |
![]() | ![]() | LTC4372IMS8#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 112 - Immediate | $888.06 | View Details |
LTC4373 Diode Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTC4373CDD#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 41 - Immediate | $655.10 | View Details |
![]() | ![]() | LTC4373CMS8#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 47 - Immediate | $655.10 | View Details |
![]() | ![]() | LTC4373HDD#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 0 - Immediate | $1,069.78 | View Details |
![]() | ![]() | LTC4373HMS8#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 6 - Immediate | $1,069.78 | View Details |
![]() | ![]() | LTC4373IDD#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 121 - Immediate | $942.11 | View Details |
![]() | ![]() | LTC4373IMS8#PBF | LOW ICC IDEAL DIODE CONTROLLER W | 78 - Immediate | $942.11 | View Details |