JC Series Multi-Axis Hall Effect Joystick

APEM's JC Series multi-axis Hall effect joystick replaces their best-selling HFX Side Plate joystick

Image of Apem's JC Series Multi-Axis Hall Effect Joystick APEM, Inc. launches the JC series, a multi-axis Hall effect joystick. Designed specifically for keyboard integration, the JC series measures just 26 mm below the panel, making it the ideal solution where space is limited and precision control is required. Well suited applications include security and surveillance cameras, medical devices, and measurement systems.

The JC series utilizes proven Hall effect technology to provide up to 5 million lifecycles of control. With over a dozen handle options, the JC series may be configured with up to three axes and two pushbuttons. The series features a precision spring centering mechanism that provides an optimal return-to-center voltage of 80 mV. It is intended for clean environment indoor applications with an operating temperature ranging from -25°C to +80°C.

The JC series replaces APEM's best-selling HFX Side Plate series. It features identical mounting cut-out dimensions and is backward compatible to all HFX Side Plate series' applications. Legacy HFX Side Plate series part numbers will be supported with no plans of obsolescence.

Features
  • Compact: ideal for keyboard integration
  • Shallow mounting
  • Low profile handle
  • One, two, or three axes
  • Pushbutton handle option

JC Series Multi-Axis Hall Effect Joystick

ImageManufacturer Part NumberDescriptionActuator TypeFunctions, ExtraAvailable QuantityPriceView Details
SWITCH JOYSTICK HALL EFFECTJC31L0D0SWITCH JOYSTICK HALL EFFECTJoystick-5 - Immediate$40,846.22View Details
SWITCH JOYSTICK HALL EFFECTJC31L0F0SWITCH JOYSTICK HALL EFFECTJoystick-4 - Immediate
3 - Marketplace
$29,545.55View Details
SWITCH JOYSTICK HALL EFFECTJC41L0J0SWITCH JOYSTICK HALL EFFECTJoystick1 Pushbutton0 - Immediate$45,252.99View Details
SWITCH JOYSTICK HALL EFFECTJC41L0L0SWITCH JOYSTICK HALL EFFECTJoystick2 Pushbuttons3 - Immediate$47,452.17View Details
SWITCH JOYSTICK HALL EFFECTJC11L000SWITCH JOYSTICK HALL EFFECTJoystick-0 - Immediate$24,771.63View Details
SWITCH JOYSTICK HALL EFFECTJC21L0G0SWITCH JOYSTICK HALL EFFECTJoystick1 Pushbutton1 - Immediate$28,158.01View Details
Published: 2019-05-09