Portenta Vision Shield

Arduino’s vision shield has an image sensor that can capture gestures, ambient light, proximity sensing, and object identification

Image of Arduino's Portenta Vision ShieldArduino’s Portenta vision shield comes with a 324 px by 324 px camera module, which contains an ultra-low-power image sensor designed for always-on vision devices and applications. The high sensitivity image sensors can capture gestures, ambient light, proximity sensing, and object identification.

The two-omnidirectional built-in digital microphones allow users to capture sounds to the videos that can be stored on a MicroSD card. Data can be transferred either through Ethernet or LoRa® modules. Using OpenMV, any professional, researcher, or developer can develop low-cost Python-powered camera vision and audio applications.

The Portenta vision shield is compatible with the Portenta H7.

Features
  • Camera: Himax HM-01B0 camera module
  • Resolution: 320 px x 320 px active resolution with support for QVGA
  • Image sensor: High sensitivity 3.6 µ BrightSense™ pixel technology
  • Microphones: Two MP34DT06JTR microphones
  • Connectivity: Ethernet or LoRa
  • Interfaces: JTAG
  • Dimensions: 66 mm by 25 mm
Applications
  • Industries
  • Surveillance

Portenta Vision Shield

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PORTENTA VISION SHIELD ETHERNETASX00021PORTENTA VISION SHIELD ETHERNET67 - Immediate$4,827.03View Details
PORTENTA VISION SHIELD LORAASX00026PORTENTA VISION SHIELD LORA22 - Immediate$7,524.77View Details
Published: 2021-10-13