Low Current 0402 LGA Fuses
Miniature line of low current fuses with LGA terminations from KYOCERA AVX
KYOCERA AVX's line of miniature, 0402-size fuses with LGA terminations are the smallest packages available in low current. These fuses provide extremely fast accurate current ratings. This technology provides a level of control on the components’ electrical and physical characteristics that is generally not possible with standard fuse technologies. The 0402 LGA fuses are available in 100 mA and 150 mA ratings. They are RoHS compliant and meet UL E141069 approval. The fuses are also color coded for distinction.
| Features | |
|
|
| Applications | |
|
|
Low Current 0402 LGA Fuses
| Image | Manufacturer Part Number | Description | Package / Case | Voltage Rating - DC | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F0402G0R12FNTR | FUSE BOARD MNT 125MA 32VDC 0402 | 0402 (1005 Metric) | 32 V | 10892 - Immediate | $92.25 | View Details |