BWA Split-Core Current Transformer
Banner Engineering's transformers are ideal for installing onto existing electrical wiring
Banner Engineering's split-core current transformers are used to monitor alternating current for various devices. The current transformer input takes a high-voltage current input and produces a proportional low-voltage, low-current signal for measuring and monitoring. Split-core current transformers are ideal for installing onto existing electrical wiring because they can snap around the individual conductors without having to disconnect any cables.
- Split-core current transformer
- 150 A input
- 0 mA to 100 mA/0.333 V output
- 1 m two-wire twisted-pair cable
BWA Split-Core Current Transformer
| Image | Manufacturer Part Number | Description | ET (Volt-Time) | Size / Dimension | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BWA-CURRENT-TRANSFORMER-150A | CURR SENSE XFMR 150A IN-LINE | - | - | 150 A | 1 - Immediate | $3,168.32 | View Details |