Alubos Enclosures
Bopla's universal aluminum profile enclosures for instrumentation applications
Bopla’s Alubos enclosures are a versatile platform to enclose a user's electronics. They are equipped with die-cast lids and watertight gaskets and provide maximum protection in rugged environments. The stylish Alubos is suitable for instrumentation applications. Bopla's Alubos enclosures feature flexible length and profile variants that create the ideal enclosure for every application.
The featured profile variants available are closed, divided horizontally, or open on one side. There are also versions with integrated heat sinks and wall mounts. The profile variant and flexible length create the ideal enclosure for every application. These enclosures feature recessed profile sides that are ergonomically designed and suitable for fitting membrane keypads. The Alubos enclosure has EMC protection by means of contact surfaces that connect the lid to the profile. EMC seals are available if greater protection is required.
- RFI protected
- Easy-to-fit keypad membranes
- 10 profile cross-sections
- Powder coated black
- IP65 ingress protection with excellent heat dissipation capacity
- Wide range of accessories available