BPS310/BPS320/BPS330/BPS340 Series Pressure Sensors

Bourns' series of environmental pressure sensors based on microelectromechanical systems (MEMS) technology

Image of Bourns' BPS310/BPS320/BPS330/BPS340 Series Pressure SensorsBourns' sensors and controls product line introduces four series of environmental sensors based on microelectromechanical systems (MEMS) technology. These series are designed for users requiring ultra-fast response time, long-term stability, and who can perform self-calibration. The four-model series covers a vast array of applications and packaging requirements.

The model BPS310 series has been designed to provide high sensitivity/accuracy for ultra-low-pressures. The model BPS320 series has a robust configuration in a surface mount package for gauge and absolute pressure measurements up to 500 psi. The model BPS330 series is a through-hole pressure sensor with an aluminum port for low-pressure applications that have an operating temperature range up to +125°C. The model BPS340 series is a surface mount device with pressure ranges of up to 500 psi and the ability to handle certain harsh media.

These models in the Bourns pressure sensor family are designed for stable performance over the product’s lifespan and the ability to work with a wide range of pressures. Bourns also offers port configuration and calibration customization for all BPS pressure model families.

Features
  • For use in clean, dry air, and non-corrosive gas environments
  • RoHS compliant
  • Uncompensated output
  • Absolute, gauge, and differential types
Applications
  • Industrial
    • HVAC systems
    • Process monitoring
    • Packaging automation
  • Medical devices (low/medium risk)
    • Diagnostic equipment
    • Analysis equipment

BPS310/BPS320/BPS330/BPS340 Series Pressure Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR 5PSIG .133V 4DIPBPS330-AG005P-3TSENSOR 5PSIG .133V 4DIP80 - Immediate$1,737.92View Details
Published: 2020-03-24