Banga100 Series Energy Storage and Battery Connectors
Chogori Technologies high-powered battery charging and discharging connectors are IP67 rated
The Chogori Technologies Banga100 series features a lock with latch, a self-locking button to prevent accidental unlocking, up to 6 signal pins, an audible click when the lock is engaged, a countersunk panel mount solution with a 90 degree cable exit to reduce overall height, and is RoHS and REACH compliant with an IPXXB protection rating. It is designed for E-scooter and E-motorcycle charging and discharging applications.
- Current range: 100 A + 5 A
- Wire AWG range: 6 AWG to 4 AWG
- Voltage range: 60 V to 250 V
- IP rating: IP67 (mated)
- Flame rating: V-0
- E-Mower
- Drones: UAV
- Batteries
- E-Motorcycle
- E-Scooter
Banga100 Series Energy Storage and Battery Connectors
| Image | Manufacturer Part Number | Description | Length | Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1IC03622052702 | BANGA100 2+6 RECEPTACEL WITH CAB | 1.64' (500.00mm) | Multiple, Individual | 455 - Immediate | $5,098.21 | View Details |
![]() | ![]() | 1IC03622052701 | BANGA100 2+6 FEMALE PLUG WITH CA | 3.28' (1.00m) | Black, Red | 432 - Immediate | $9,399.67 | View Details |