Hi-Flex Unshielded Single Conductor Cable
Cicoil's high-flex unshielded cable for high voltage, extreme temperatures, and maximum flexibility
Cicoil’s Hi-Flex unshielded single conductor cable is ideal for high voltage and extreme temperature applications. Ultra-flexible, finely-stranded wire conductors are used for maximum flexibility and long life in dynamic, flexing applications. Cicoil’s patented extrusion process encapsulates the wire conductor in a crystal clear, flexible, yet very durable Flexx-Sil™ insulation.
- Ideal for power applications requiring voltages up to 42,000 volts DC
- Excellent alternative to PVC and Teflon® wire in confined area and motion applications
Custom lengths are available. Please contact customconnectors@digikey.com