Precision Torque Wrench

Cinch's wrenches are used to precisely tighten connections between RF devices

Image of Cinch Connectivity's Precision Torque WrenchCinch Johnson's RF torque wrenches are used to precisely tighten connections between RF devices and systems. At mmWave frequencies, proper tightening is necessary to achieve the best performance. Using a torque wrench helps to avoid over- or under- tightening which can damage or weaken connectors and the system, and helps to lengthen the life of the connector.

Features

  • IEEE P287 standard for torque wrenches:
    • 134-0000-901: 12 pound-inches for Type N stainless steel
    • 141-0000-929: 8 pound-inches for (2.92 mm, 2.4 mm, 1.85 mm, and SMA) stainless steel connectors
    • 141-0000-930: 5 pound-inches for SMA brass connectors
  • Precision performance

Applications

  • Used to precisely tighten connections between RF devices and systems

Precision Torque Wrench

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WRENCH SMA TORQUE 19MM 7.25"134-0000-901WRENCH SMA TORQUE 19MM 7.25"8 - Immediate$40,982.27View Details
WRENCH SMA TORQUE WRENCH 5/16"141-0000-929WRENCH SMA TORQUE WRENCH 5/16"111 - Immediate$21,160.68View Details
WRENCH SMA TORQUE WRENCH 5/16"141-0000-930WRENCH SMA TORQUE WRENCH 5/16"605 - Immediate$18,044.54View Details
Published: 2023-12-29