381LL-383LL Series Capacitors

Cornell Dubilier Knowles' snap-in capacitors have stable capacitance and reduced leakage over operating life

Image of Cornell Dubilier Knowles' 381LL-383LL Series CapacitorsCornell Dubilier Knowles 381-383LL snap-in series, designated with an expected life of 8,000 hours at full-rated conditions, demonstrates superb stability in capacitance and DC leakage current over time-on-test.

Features
  • 8,000 hours of life at full rated conditions
  • Stable capacitance over operating life
  • Reduced leakage current over operating life
  • Stable ESR and dissipation factor over operating life
  • RoHS compliant
Applications
  • Switch-mode power supplies
  • UPS systems
  • Solar and other high-power inverters

381LL-383LL Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 4700UF 20% 63V SNAP TH381LL472M063A032CAP ALUM 4700UF 20% 63V SNAP TH85 - Immediate$1,436.00View Details
CAP ALUM 6800UF 20% 50V SNAP TH381LL682M050A032CAP ALUM 6800UF 20% 50V SNAP TH71 - Immediate$1,485.38View Details
CAP ALUM 3300UF 20% 100V SNAP TH381LL332M100A052CAP ALUM 3300UF 20% 100V SNAP TH69 - Immediate$1,722.08View Details
CAP ALUM 18000UF 20% 35V SNAP TH381LL183M035A052CAP ALUM 18000UF 20% 35V SNAP TH91 - Immediate$1,692.26View Details
CAP ALUM 6800UF 20% 63V SNAP TH381LL682M063A052CAP ALUM 6800UF 20% 63V SNAP TH473 - Immediate$1,827.38View Details
CAP ALUM 4700UF 20% 100V SNAP TH381LL472M100A062CAP ALUM 4700UF 20% 100V SNAP TH126 - Immediate$2,188.01View Details
CAP ALUM 6800UF 20% 80V SNAP TH381LL682M080A062CAP ALUM 6800UF 20% 80V SNAP TH39 - Immediate$1,939.20View Details
CAP ALUM 6800UF 20% 100V SNAP TH381LL682M100N062CAP ALUM 6800UF 20% 100V SNAP TH51 - Immediate$2,266.28View Details
CAP ALUM 18000UF 20% 63V SNAP TH381LL183M063N062CAP ALUM 18000UF 20% 63V SNAP TH128 - Immediate$2,475.95View Details
Published: 2020-02-07