HFA Series AC/DC Power Supply
The Cosel HFA series high-wattage AC/DC power supply has built-in forced air cooling
The Cosel HFA3500TF AC/DC power supply with built-in forced air cooling is rated up to 3500 W with a 48 VDC or 65 VDC output. The HFA also has MODBUS communications.
- Low profile (41 mm, 1.61 inch = meet 1U height)
- Wide input voltage range: 3Φ 180 VAC to 528 VAC
- Built-in AUX (12 V,1 A)
- Complies with SEMI F47
- Parallel operation/N+1 parallel redundancy operation
- High efficiency (at 400 VAC input and 65 V output)
- Built-in alarms
- Built-in ORing MOSFET
- Serial communications RS485/MODBUS
- Adjustable output voltage
- Lasers
- RF applications
- Cap banks
- Burn in equipment
- Military/Aero applications
HFA Series AC/DC Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HFA3500TF-48 | AC/DC CONVERTER 48V 3.5KW | 1 - Immediate | $122,201.32 | View Details |
![]() | ![]() | HFA3500TF-65 | AC/DC CONVERTER 65V 3.5KW | 1 - Immediate | $122,201.32 | View Details |