USB Type-C® Connectors

Same Sky USB Type-C receptacle and plug connectors support high data transfer speeds of up to 40 Gbps

Image of Same Sky's USB Type C Connector NPH Same Sky USB Type-C receptacle and plug connectors conform to various USB standards, including 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, and USB4®. With a reversible connector interface for simple and reliable mating, these USB Type-C connectors provide designers with a compact, versatile solution for a variety of I/O applications in consumer and portable electronic devices, including high-volume storage products, digital audio devices, and mobile computing equipment. For power-only applications, various Type-C receptacles remove the data transfer pins to provide a cost-effective solution for designs where charging or power is the sole function with power delivery up to 90 W.

Features
  • USB 2.0, 3.2 Gen 1, 3.2 Gen 2, 3.2 Gen 2x2, USB4 standards or power-only
  • Power delivery up to 240 W
  • Data transfer speeds up to 40 Gbps
  • USB receptacle and plug connector options
  • Vertical and horizontal orientations
  • High durability up to 10,000 mating cycles
  • Operating temperature range: -40°C to +85°C
  • 3 A to 5 A current ratings for faster power charging
  • Mid-mount, cable mount, and surface-mount mounting styles
  • Power-only USB Type-C receptacle models available
  • IP-rated modles available up to IP68

USB Type-C® Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-G2-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RA6242 - Immediate$247.62View Details
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-3-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RA3239 - Immediate$157.83View Details
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-31-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RA1270 - Immediate$189.97View Details
CONN PLUG USB 3.2 TYPE C 24POSUP31-CV-G-CMCONN PLUG USB 3.2 TYPE C 24POS185 - Immediate$158.78View Details
CONN RCPT USB 3.2 TYPE C SMDUJ31-CH-3-MSMT-TR-67CONN RCPT USB 3.2 TYPE C SMD15698 - Immediate$361.03View Details
CONN RCPT USB 3.2 TYPE C SMD RAUJ31-CH-314-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RA770 - Immediate$196.58View Details
CONN RCPT USB 2.0 TYPE C PCB RAUJ20-C-H-G-SMT-TRCONN RCPT USB 2.0 TYPE C PCB RA1240 - Immediate$124.75View Details
CONN RCPT USB 3.2 TYPE C SMD RAUJ32-C-H-G-H1-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RA1712 - Immediate$189.97View Details
CONN RCPT USB 3.2 TYPE C SMD RAUJ32-C-H-G-H2-SMT-TRCONN RCPT USB 3.2 TYPE C SMD RA2690 - Immediate$189.97View Details
Updated: 2026-02-17
Published: 2018-01-31