Infineon Technologies connectivity solutions for the IoT
- Bluetooth® Classic and BLE Module Solutions
- Wi-Fi® Module Solutions
- Bluetooth® WI-FI® Combo Module Solutions
Bluetooth Classic and BLE Module Solutions
Infineon Technologies' WICED® Studio Bluetooth portfolio consists of dual-mode BT solutions that supports Bluetooth Classic i.e. Basic Rate (BR) and Enhanced Data Rate (EDR) as well as Bluetooth Low Energy (BLE). Infineon Technologies’ BLE portfolio consists of WICED® SMART and PSoC® 4 BLE MCU solutions and System-in-Package (SiP) modules. These are single-mode i.e. BLE-only solutions. The Infineon Technologies Bluetooth portfolio includes BT 4.2 core specification-compliant, BR + EDR + BLE solutions that integrate Bluetooth standard profiles and protocols for embedded applications.
CYW20719 Dual-Mode Bluetooth® 5.0 Wireless MCU
CYW20719 Bluetooth 5.0 Wireless MCU along with support in WICED® Studio enables dual-mode Bluetooth 5.0 in IoT applications.
- Target applications include: Wearables/fitness bands, home automation, blood pressure monitors/other medical devices, audio, and more
- A CYW20719 evaluation kit is available to prototype IoT applications using the CYW20719 device as well as on-board sensors and other peripherals
Bluetooth WICED® CYW20706 and CYW20737 Modules
Bluetooth WICED modules are fully certified, programmable Bluetooth Smart/Bluetooth Smart Ready modules delivering industry-leading RF performance for IoT designs.
- Fully integrated modules contain Infineon Technologies’ Bluetooth Smart or Bluetooth Smart Ready chipsets, crystal(s), antenna, shield, and passive components
- Eval boards for these modules are supported within WICED Smart or WICED Studio and are Arduino compatible, allowing for additional functionality to be added via off-the-shelf Arduino shields
Industry Standard Dual Mode Bluetooth EVK powered by WICED
Infineon Technologies provides this BT 4.2 EVK to develop IoT applications with the CYW20706 Bluetooth Classic + BLE solution.
- CYW20706 is a monolithic, single-chip, Bluetooth 4.2 + HS compliant SoC, comprised of a baseband processor, an Arm® Cortex®-M3 processor, and an integrated transceiver
- The CYW20706 BT SoC and this EVK are supported in WICED Studio 5.0 (or later)
Secure, Small Form-Factor BLE 4.2 IoT Applications
Enable low-power IoT devices with the fully qualified/certified EZ-BLE PRoC BT 4.2 Module CYBLE-222014-01.
- Leverages a small form, being 10 x 10 x 1.8 mm in size, enabling space constrained applications
- Allows for secure data transfer being BT 4.2 compliant and incorporating LE Secure Connections
Easily Evaluate Infineon Technologies BLE Module Solutions
Infineon Technologies provides easy-to-use dev tools to quickly evaluate Infineon Technologies’ BLE modules and get your next IoT design to market faster.
- All Infineon Technologies BLE modules can be evaluated using Infineon Technologies’ BLE Module Eval Boards
- All BLE Module Eval Boards can be paired with Infineon Technologies Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE / CY8CKIT-042-BLE-A) and PSoC Creator™
- BLE Module Eval Boards can also be programmed and debugged standalone via the PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002)
Wi-Fi Module Solutions
Infineon Technologies' industry-leading WICED® Wi-Fi portfolio includes IEEE 802.11a/b/g/n WLAN System-on-Chip (SoC) solutions with 1x1 SISO for up to 150 Mbps PHY data rates. These solutions can be coupled with external MCUs from popular vendors or Linux on applications processors to implement a complete Wi-Fi system. Many of the WICED® Wi-Fi devices are supported on Infineon Technologies' WICED® Wi-Fi Software Development Kit (SDK) that provides code examples, tools and development support.
WICED® Wi-Fi Evaluation Kit
The Infineon Technologies WICED® Wi-Fi CYW943907AEVAL1F Evaluation Kit enables development of IoT applications with Infineon Technologies industry-leading Wi-Fi technology.
- Features a Wi-Fi module based on CYW43907
- CYW43907 is a single-chip 802.11n dual-band (2.4 GHz and 5 GHz) Wi-Fi SoC that features a 320-MHz ARM Cortex-R4 MCU
- Arduino compatible kit
ISMART + PSoC 4 MCU + Radio IoT Dev Platform
Develop IoT applications with this mixed signal configurable MCU + Radio IoT Development Platform bundle, featuring Infineon Technologies and Inventek solutions with AWS Cloud application software.
- Inventek’s ISMART wireless connectivity shield enables fast time-to-market for IoT designs
- The ISMART Shield can host Inventek’s eS-WiFi™ modules, powered by Infineon Technologies’ wireless technology, with PSoC 4 as the host MCU
- Complete TCP Client and AWS-Cloudbourne software configuration demos are available for customers to get started today
Murata IMP005 Wi-Fi Module
Murata, Infineon Technologies, and Electric Imp have partnered to offer their IMP005 Wi-Fi module, an embedded network controller solution for consumer grade IoT applications.
- Built on Electric Imp’s platform unique solution, featuring fully integrated hardware, OS, security, APIs, and cloud services enabling security, scalability and flexibility
- 2.4 GHz/5 GHz 802.11a/b/g/n module based on Infineon Technologies’ CYW43907 chipset with an ARM Cortex R4 processor
Bluetooth Wi-Fi Combo Module Solutions
Infineon Technologies' WICED® Wi-Fi + Bluetooth combos integrate IEEE 802.11a/b/g/n/ac WLAN and Bluetooth in a single-chip solution to enable small-form-factor IoT designs. Combo solutions are available for both 1x1 SISO with up to 433 Mbps PHY data rates and 2x2 MIMO with up to 867 Mbps PHY data rates. These solutions can be coupled with external MCUs from popular vendors or Linux on applications processors to implement a complete Wi-Fi + Bluetooth system
PSoC 6 Wi-Fi + Bluetooth Pioneer Kit
Create next-generation IoT designs featuring the dual-core PSoC 6 MCU and a certified Wi-Fi + Bluetooth combo module
- Features the PSoC 62 MCU, a dual-core MCU with an Arm Cortex-M4 and Arm Cortex-M0+ integrated onto a single chip as well as a Murata 1DX Wi-Fi + Bluetooth combo module (LBEE5KL1DX) that is fully certified and provides industry-leading 802.11a/b/g/n WLAN + Bluetooth 4.1/EDR/BLE connectivity
- PSoC Creator can be used to create standalone PSoC 6 MCU projects, and WICED Studio 6.1 or later can be used to create PSoC 62 MCU + Wi-Fi/BT projects
WICED Wi-Fi + Bluetooth Evaluation Kit
The Infineon Technologies WICED® Wi-Fi/BT BCM94343WWCD1_EVB Evaluation and Development Kit featuring CYW4343W enables development of IoT applications with both Wi-Fi and Bluetooth connectivity.
- On board SIP module leverages the CYW4343W chipset with 802.11b/g/n MAC/baseband/radio and Bluetooth 4.1 support, as well as an FM receiver USB interface enumerates as both a USB-JTAG and USB-UART
- USB interface enumerates as both a USB-JTAG and USB-UART
- Kit supports the authentication chip utilized by Apple’s HomeKit offering
Sterling-LWB Wi-Fi + Bluetooth Combo Modules
LSR's Sterling-LWB, 2.4 GHz, Wi-Fi, Bluetooth Smart Ready, multi-standard module provides customers greater flexibility for wireless designs.
- Certified module based on the Infineon Technologies CYW4343W chipset, and supports IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity
- Three configurations available (SIP module, internal chip antenna, and external u.FL connector) to address specific applications
- Utilize the Sterling-LWB for WICED® reference platform for a simple and fast way to add connectivity to your MCU-based design
Murata Wi-Fi + Bluetooth Combo Modules
Murata offers Infineon Technologies-based wireless modules that interface with the i.MX 6 reference platforms making a complete Wi-Fi/Bluetooth connectivity environment for building world-class, Internet-connected products.
- Type 1CK module is a very high performance, certified module that supports 2.4 GHz / 5 GHz WLAN 802.11a/b/g/n/ac and Bluetooth 4.0+EDR, based on Infineon Technologies’ CYW4339 chipset
- Type 1DX module is an ultra-small module that includes 2.4 GHz WLAN 802.11b/g/n and Bluetooth Version 4.1+EDR, Power Class 1 (10 dBm maximum) + BLE, Based on Infineon Technologies’ CYW4343W
- Software is available for Linux and Android
Inventek Wi-Fi + Bluetooth Modules
Inventek’s ISM43340-L77 Dual Band Wi-Fi + BT Module is based on the CYW43340 chipset and is 13 x 14 mm in size.
- Integrates 2.4GHz/5GHz IEEE 802.11 a/b/g/n Wi-Fi and BT 4.0 along with PAs and LNAs
- Implements the highly sophisticated Enhanced Collaborative Coexistence algorithms/hardware mechanisms, allowing for a collaborative BT coexistence scheme along with coexistence support for external radios (such as cellular and LTE,GPS, WiMAX, and Ultra-Wideband)