CY8CKIT-037 PSoC® 4 Motor Control Evaluation Kit
Infineon's CY8CKIT-037 PSoC 4 motor-control evaluation kit allows the user to design different BLDC motor-control systems with ease
Infineon's CY8CKIT-037 is used for PSoC 4 solution evaluation in motor-control applications. The CY8CKIT-037 kit supports brushless direct current (BLDC) motors, permanent magnetic synchronous motors (PMSM), and stepper motors.
- Supports simple to advanced BLDC motor implementations, including field-oriented control (FOC), sensored, and sensorless BLDC motor control implementation
- One development kit to prototype four different BLDC motor control techniques
- PSoC creator IDE allows concurrent hardware and software design
- Motor-control EVK board
- AC-DC 24 V/2.0 A power adapter
- A BLDC motor (BLY172S-24V-4000) with sinusoidal back electromotive force
- USB-A to mini-B cable
- Configuration jumpers
- Fuse and screwdriver
- Quick-start guide
- PSoC 4 integrates MCU and op-amps
- PSoC 4 operating range of 1.71 V to 5.5 V eliminates the need for an onboard regulator
- PSoC 4 solution simplifies dual-shunt FOC design by eliminating one current shunt and one op-amp
- The solution provides the advanced field oriented control (FOC) algorithm
- PSoC 4 enables reliable 5 V design without external components
- Perform hardware-based commutation using highly-reliable, programmable hardware to offload CPU
Evaluation Kit
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8CKIT-037 | EVAL BOARD FOR PSOC 4 | Motor Controller/Driver | Yes, MCU, 8-Bit | PSOC® 4 | 8 - Immediate | $24,886.25 | View Details |