Delphi DIM Series

300 W dual input power processing DC / DC power modules from Delta

Image of Delta Product Groups' Delphi DIM Series Delta's Delphi DIM series, 300 W dual redundant input power processing isolated DC/DC converter is the latest offering from a world leader in power system and technology and manufacturing, Delta Electronics, Inc. This product family provides up to 300 W of power in an industry standard footprint and pinout. The DIM series is designed to simplify the task and reduce the board space of implementing dual redundant, hot swappable 48 VDC power distribution with EMI filtering and inrush current limiting for an advanced telecommunications computing architecture (ATCA) or other telecom boards. In addition to processing the dual redundant 48 V bus, the DIM module also provides isolated auxiliary 3.3 V or 5 V (8 W), and/or 5 V (100 mA) BLUE_LED power for other housekeeping functions. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performances, as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. The Delphi DIM series converters meet all safety requirements with basic insulation.

Features
  • High efficiency 98% at 48 VIN, 300 W
  • Size: 70.6 mm x 36.8 mm x 12.7 mm (2.78" x 1.45" x 0.5")
  • Standard footprint
  • Industry standard pin out
  • Input OVP, UVLO, Output OCP, OVP, OTP
  • 5 V / 100 mA BLUE_LED power
  • Inrush protection and hot swap capability
  • Integral EMI filter designed for the ATCA board to meet CISPR Class B
  • Input ORing for the A / B dual input power feeds as well as A / B enable signals
  • 8 W (3.3 VDC or 5.0 VDC) of isolated management power for module self or other housekeeping functions
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US and Canada), and TUV (EN60950-1) - pending
  • Independent 72 VDC output for charging the external holdup capacitors resulting in significant board real estate savings and bleed resistor power dissipation
Applications
  • Telecom/datacom
  • Wireless networks
  • Optical network equipment
  • Server and data storage
  • Industrial/testing equipment
Published: 2012-06-29