249 Series LED Panel-Mount Indicators

Dialight offers its 249 series LED panel-mount indicators for a 0.375" mounting hole

Image of Dialight's 249 Series LED Panel-Mount IndicatorsDelivering superior brightness and visibility, Dialight's 249 series, 0.375", front- and rear-mounting indicators incorporate the latest LED technology in four standard colors. This product line is available in 3.5 VDC to 3.6 VDC, 5 VDC, 10 VDC, 14 VDC, and 28 VDC operating voltages.  These panel-mount indicators are ideal for a wide range of indoor applications: main and remote power indication, status indication, maintenance and warning indication, instrumentation, and process control.

Features
  • Lower power consumption
  • Uses up to 90% less energy than an incandescent indicator
  • Resistant to shock and vibration
  • Front- or rear-panel mounting
  • Available in either cylindrical or stovepipe lenses
  • Unique, internal Fresnel design provides uniform illumination
  • Polarity indication by terminal (+) denotes anode
  • Long life of up to 100,000 hours
  • Aluminum black anodized housing enhances contrast
  • No heat generated
  • Available in red, yellow, green, and blue

249 Series LED Panel-Mount Indicators

ImageManufacturer Part NumberDescriptionLens ColorVoltageMillicandela RatingAvailable QuantityView Details
LED PNL IND RED 7.10MM WIRE LDS24978683331504FLED PNL IND RED 7.10MM WIRE LDS-5V55mcd110 - ImmediateView Details
LED PNL IND RED 7.10MM WIRE LDS24978673331504FLED PNL IND RED 7.10MM WIRE LDS-3.6V55mcd175 - ImmediateView Details
LED PNL IND YELLOW WIRE LEADS24980723733504FLED PNL IND YELLOW WIRE LEADS-28V150mcd102 - ImmediateView Details
LED PNL IND BLUE WIRE LEADS24941673734504FLED PNL IND BLUE WIRE LEADS-14V1500mcd66 - ImmediateView Details
PMI NEON DATALITE RED 100K CYL24978411433574PMI NEON DATALITE RED 100K CYLAmber105V ~ 125V-40 - ImmediateView Details
LED PNL IND RED 7.10MM WIRE LDS24978703331504FLED PNL IND RED 7.10MM WIRE LDS-10V55mcd40 - ImmediateView Details
LED PNL IND RED 7.10MM WIRE LDS24978713331504FLED PNL IND RED 7.10MM WIRE LDS-14V55mcd7 - ImmediateView Details
LED PNL IND GREEN 7.10MM LEADS24979723332504FLED PNL IND GREEN 7.10MM LEADS-28V40mcd50 - ImmediateView Details
LED PNL IND GREEN 7.10MM LEADS24979673332504FLED PNL IND GREEN 7.10MM LEADS-3.6V40mcd64 - ImmediateView Details
LED PNL IND GREEN 7.10MM LEADS24979713332504FLED PNL IND GREEN 7.10MM LEADS-14V40mcd66 - ImmediateView Details
LED PNL IND GREEN WIRE LEADS24979683732504FLED PNL IND GREEN WIRE LEADS-5V100mcd49 - ImmediateView Details
LED PNL IND GREEN 7.10MM LEADS24979683332504FLED PNL IND GREEN 7.10MM LEADS-5V40mcd44 - ImmediateView Details
LED PNL IND GREEN WIRE LEADS24979673732504FLED PNL IND GREEN WIRE LEADS-3.6V100mcd18 - ImmediateView Details
LED PNL IND BLUE WIRE LEADS24941663734504FLED PNL IND BLUE WIRE LEADS-10V1500mcd28 - ImmediateView Details
Published: 2016-10-31