Analog Discovery 2 Pro Bundle

Digilent's Analog Discovery 2 Pro Bundle features high performance, pocket-sized, all-in-one instruments

Image of Digilent's Analog Discovery 2 Pro BundleWith Digilent's Analog Discovery 2 BNC adapter and scope probes, professional or experienced engineers can access the full 30 MHz bandwidth oscilloscope and 12 MHz bandwidth waveform generator.

Analog Discovery 2
Analog Discovery 2 is the all-in-one instrument with the performance required for real engineering challenges. Makers and hobbyists can debug embedded systems, electronics, robotics, or sensors with the free and easy-to-use software. Engineers and designers can perform automated testing and control with LabVIEW and Python drivers. Connect Analog Discovery 2 to any PC (Mac, Linux, or Windows) over high-speed USB.

BNC Adapter
The Discovery BNC adapter board is intended to be used with the Analog Discovery 2 tool to enable the use of standard BNC terminated test leads and probes. It provides BNC terminations to each of the two oscilloscope channels on the Analog Discovery. Each channel of the oscilloscope can be selected as AC or DC coupled by adjusting the jumper that is located behind that channel's BNC input connector. In addition, the two AWG channels are also equipped with BNC terminations, and each channel can have either the 50 Ω or the 0 Ω termination selected. This enables the user to match the Analog Discovery 2's output impedance with either standard 50 Ω test leads or to be directly tied to the lead.

BNC Oscilloscope Probes
A pair of BNC-terminated oscilloscope probes are perfect for use with the Analog Discovery 2 in conjunction with the Discovery BNC Adapter.

Mini-Grabber Test Clips
The mini-grabbers, micro-hook test clips allow the Analog Discovery 2's signal wires to be connected to component leads, wires, and other circuit components.

Bundle includes

  • Analog Discovery 2: high performance, pocket-sized, all-in-one instruments
  • BNC adapter board for the Analog Discovery
  • BNC oscilloscope x1 / x10 probes (pair)
  • Mini-grabber test clips (6 pack)

Analog Discovery 2 Pro Bundle

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ANALOG DISCOVERY 2 PRO BUNDLE240-123ANALOG DISCOVERY 2 PRO BUNDLE0 - ImmediateSee Page for PricingView Details
Published: 2017-03-07