Pro MX7 Embedded Systems Board

Digilent's Pro MX7 for use with the Microchip MPLAB IDE tools

Image of Digilent's ProMx7 Embedded Systems Board Digilent's Pro MX7 is a microcontroller development board based on the Microchip® PIC32MX795F512L, a member of the 32-bit PIC32 microcontroller family. It is compatible with Digilent's line of peripheral modules (Pmod™), and is suitable for use with the Microchip MPLAB IDE tools. The chipKIT™ Pro MX7 is also compatible for use with the chipKIT MPIDE development environment.

The Pro MX7 is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with embedded control and network communications application. A built in programming/debugging circuit compatible with the Microchip MPLAB® IDE is provided, so no additional hardware is required for use with MPLAB. The kit contains everything needed to start developing embedded applications using either the MPLAB IDE or the MPIDE.

Features
  • Microchip PIC32MX795F512L
  • Four SPI, five I2C, and six UART serial interfaces
  • Two CAN network controllers, five compare/PWM outputs
  • 52 I/O pins
  • 3.3 V operating voltage
  • 10 analog inputs
  • Two USB connectors
  • USB 2.0 compliant full-speed On-The-Go (OTG) controller with dedicated DMA channel
  • 8 MHz oscillator
  • Six 12-pin Pmod ports
  • 10/100 Ethernet
Applications
  • Embedded systems
  • Embedded controls
  • Instrumentation
  • Robotics
  • Motor
  • Networking

Pro MX7 Embedded Systems Board

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
CHIPKIT PRO MX7 PIC32MX795F512L410-296CHIPKIT PRO MX7 PIC32MX795F512LMIPS32® M4K™chipKIT™ Pro MX7 (Cerebot MX7cK)PIC32MX795F512L0 - Immediate$9,317.67View Details
Published: 2017-03-02