AP3441/L and AP3445/L Step-Down DC-DC Converters
Diodes’ synchronous DC-DC buck converters with a continued load current of 2 A/3 A and light-load high-efficiency
Diodes’ AP3445 and AP3445L are 2 A step-down DC-DC converters. The AP3441 and AP3441L are 3 A step-down DC-DC converters. At heavy load, the constant frequency PWM control performs excellent stability and transient response. No external compensation components are required on AP3445/L and AP3441/L. The AP3445/L delivers 2 A and the AP3441/L delivers 3 A maximum output current while consuming only 55 µA of no-load quiescent current. Ultra-low RDS(ON) integrated MOSFETs and 100% duty cycle operation make them an ideal choice for high output voltage, high current applications which require a low dropout threshold. Pulse skip mode maintains high-efficiency at light-load conditions. AP3445/L is available in SOT236 package. AP3441/L is available in W-DFN2020-8 package.
- Protection
- Input overvoltage protection, undervoltage lock-out, overtemperature protection, and short-circuit protection
- AP3441L/AP3445L in latch-off protection
- AP3441/AP3445 in hiccup mode protection
- Packages: SOT236 and W-DFN2020-8
- Low-profile, small footprint industry standard packages
- Synchronous DC-DC buck converter with continued load current of 2 A/3 A and light-load high-efficiency
- High switching frequency operation for small external components
- Current mode control provides fast transient response
- Excellent line and load regulation with high efficiency
- Post DC-DC voltage regulations
- Set-top-boxes
- Notebook computers
- Tablets
AP3441/L and AP3445/L Step-Down DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AP3441SHE-7B | IC REG BUCK ADJ 3A UDFN20208 | 0 - Immediate | $32.62 | View Details |
![]() | ![]() | AP3441LSHE-7B | IC REG BUCK ADJ 3A UDFN20208 | 0 - Immediate | $29.82 | View Details |
![]() | ![]() | AP3445W6-7 | IC REG BUCK ADJ 2A SOT26 | 1257 - Immediate | $27.96 | View Details |
![]() | ![]() | AP3445LW6-7 | IC REG BUCK ADJ 2A SOT26 | 0 - Immediate | $28.89 | View Details |