Programmable 4-Stage or 6-Stage FET LNA and Active Mixer Bias Controllers
Diodes offers their ZABG4003, ZABG6003, and ZABG6004 low-power, programmable depletion mode FET bias controllers
Diodes' ZABG4003, ZABG6003, and ZABG6004 are low-power, programmable depletion mode FET bias controllers intended primarily for satellite low-noise blocks (LNBs). Designed to provide system flexibility, the devices can be programmed to bias up to four (ZABG4003) or six (ZABG6003/ZABG6004) low noise amplifier (LNA) stages. The bias controllers operate with a minimal current of only 1 mA and can operate over a supply voltage of 2.1 V to 5.5 V making them ideal for low-power designs. The small package and reduced component count minimizes the PCB area while enhancing overall LNB reliability. A flexible solution allowing LNB designers to choose solutions for several system designs while taking advantage of its advanced FET protection, higher performance, and low current operation.
Features and Benefits
- A flexible solution allowing LNB designers to choose solutions for several system designs while taking advantage of its advanced FET protection, higher performance, and low current operation
- Programmable GaAs FET LNA
- Provides either up to four or six independent bias stages for GaAs and HEMT FET LNAs
- Independent user programmable drain current for the LNAs and active mixers
- Low current operation, wide supply and temperature range
- Operates from 2.1 V to 5.5 V rails over -40°C to +105°C
- Designed for 3 V/3.3 V/5 V low power LNBs
- Allows pairs of FETs to be switched off for intelligent LNB systems
- Small and flexible solutions
- Minimal applications circuit while allowing system flexibility
- Packaged in the small 3 mm x 3 mm QFN package for minimal PCB
| Applications | ||
|
|
Programmable 4-Stage or 6-Stage FET LNA and Active Mixer Bias Controllers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ZABG4003JA16TC | IC CTRLR BIAS FET U-QFN3030-16 | 0 - Immediate | $78.28 | View Details |