DSGW-120 Smart Home Control Panel
Dusun's smart home control panel features a touchscreen and IoT gateway function
Dusun's DSGW-120V2 is an all-in-one smart home hub with a visible user interface, providing an open platform for integrating various home security and automation devices. It supports features such as access control, video intercom, video surveillance, an intrusion alarm, and more.
The DSGW-120V2 is equipped with a 5 MP panoramic depth camera, a speaker, and a microphone to support the aforementioned integration. It also includes a Lithium backup battery with a capacity of 1,500 mAh to ensure uninterrupted operation, even during power outages. Additionally, 4G LTE and Wi-Fi options ensure continuous network connectivity.
The DSGW-120V2 runs on an Android operating system and is programmable. Users can use programming languages like C, C++, Java, and Python to tailor specific functions and create custom applications. It also integrates Bluetooth 5.2, Zigbee 3.0, and Z-Wave protocols along with an RS485 port which can be used for smart home interconnected communication.
- CPU: PX30
- RAM: 2 GB
- eMMC: 8 GB
- OS: Android 11
- Screen: 7-inch IPS touchscreen
- Interfaces: one for camera, one for speaker, one for microphone, and one for WAN/LAN variable port (10/100 Mbps)
- Card slots: one micro SIM card (supporting 4G LTE Cat1) and one slot for SD card
- Connectivity: Bluetooth 5.2, ZigBee3.0, Z-Wave, Wi-Fi 2.4GHz, and RS485
- Power backup: 1,500 mAh Lithium backup battery
- Home video surveillance
- Building access control
- House video intercoms
- Home alarms and automation
- Smart apartment property management