Flexible, Reliable, and Tactile Series 70 Pushbuttons and Indicators

EAO's intuitive pushbuttons and indicators offer a wide range of application possibilities

Image of EAO's Series 70 Pushbuttons and Indicators EAO's Series 70 line of membrane pushbuttons and indicators are versatile and adaptable. This array of short-travel pushbuttons and indicators combines the flexibility of durable polyester membranes with EAO's industry-standard PCB footprint to generate a wide range of application possibilities.

Customers can benefit from EAO's extensive background with HMI components and HMI system competence. Their experts design and guide an effective solution from a wide range of Series 70 possibilities. Series 70 pushbuttons offer a service life of nearly 1 million switching cycles, which affords the customer a flexible product in an array of combinations that can withstand usage in an extensive assortment of applications.

These square or round devices are available in a variety of color choices. Low-level switching capability and an operation temperature range of -25°C to +70°C provide seamless application adaption even within harsh industrial environments.

As required from membrane applications, the illumination of Series 70 pushbuttons and indicators is evenly diffused, resulting in a bright and smooth appearance. The end-user benefits are further increased due to positive tactile and audible feedback created by integrated snap action switch elements and two independent contacts. These key features provide intuitive interaction and efficient use as required with membrane-type interfaces.

Features and Benefits
  • Full-face illumination
  • Excellent tactile feedback
  • Almost limitless design possibilities
  • Easy-to-clean, UV-resistant films
  • PCB mount switches
Typical Applications
  • Machinery
  • Public transportation
  • Heavy-duty and special vehicles
  • Marine
  • Telecommunications
  • Medical technology
  • Energy supply
  • Automation
  • Building infrastructure
  • Food and beverage industry

Series 70 Pushbuttons and Indicators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCHING ELEMENT NON-ILLUMINATE70-101.0SWITCHING ELEMENT NON-ILLUMINATE3 - Immediate$475.25View Details
SWITCHING ELEMENT NON-ILLUMINATE70-201.0SWITCHING ELEMENT NON-ILLUMINATE5 - Immediate$509.73View Details
Published: 2024-03-18