ePower™ Chipset

EPC's chipset features a thermally-enhanced QFN package with exposed top and optimized pinout

Image of EPC's ePower Chipset EPC's ePower chipset integrates 100 V GaN drivers and FETs up to 65 A, offering high performance and a small solution size for high power density applications including DC/DC conversion and motor drives. The EPC23101 eGaN® IC plus EPC2302 eGaN® FET offers an ePower chipset capable of a maximum withstand voltage of 100 V, delivering up to 65 A load current and capable of switching speeds greater than 1 MHz. The EPC2302 eGaN FET offers a super small RDS(on) of just 1.8 mΩ together with very small QG, QGD, and QOSS parameters for low conduction and switching losses. Both devices feature a thermally-enhanced QFN package with an exposed top and optimized pinout between the two devices. The combined chipset footprint is 7 mm x 5 mm, offering an extremely small solution size for high power density applications.

Features
  • Integrated 3.3 mΩ RDS(on) high-side FET with gate driver
  • Input logic interface
  • Level shifting
  • Bootstrap charging
  • Gate drive buffer circuits
  • Gate driver output to drive external low side eGaN FET
Applications
  • High-frequency DC/DC converters
  • Buck, boost, half-bridge, full-bridge, and LLC converters
  • BLDC motor drives
  • Single-phase and three-phase motor drive inverters

ePower™ Chipset

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TRANS GAN 100V EPOWER STAGEEPC23101ENGRTTRANS GAN 100V EPOWER STAGE4602 - Immediate$759.47View Details
TRANS GAN 100V DIE .0018OHMEPC2302TRANS GAN 100V DIE .0018OHM130610 - Immediate$747.35View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR EPC2302, EPC23101EPC90142EVAL BOARD FOR EPC2302, EPC2310119 - Immediate$18,420.08View Details
BD REF 12V/48V EPOWER CHIPSETEPC9170KITBD REF 12V/48V EPOWER CHIPSET10 - Immediate$72,685.08View Details
Published: 2022-01-25