BMR684 Series DC/DC Converter

Flex Power Module's BMR684 series is a 700 W quarter-brick digital isolated DC/DC converter for RFPA applications and 5G

Image of Flex Power Module's BMR684 Series DC/DC ConverterFlex Power Module's through-hole mounted BMR684 is targeted at RFPA applications needing a 50 V supply at up to 14 A for gallium nitride (GaN) or laterally diffused MOSFET (LDMOS) power amplifiers. A wide adjustment range of 25 V to 55 V is offered to help system designers achieve the optimum efficiency and linearity of the power amplifier.

The device achieves an impressive 96% efficiency at full load and has a maximum baseplate operating temperature of +100°C. The converter input range is 36 VDC to 75 VDC, and a remote control and remote sense functions are included. Input-output isolation is 1500 VDC, and the device is packaged in the industry-standard quarter-brick format measuring 58.4 mm x 36.8 mm x 12.7 mm (2.3 in x 1.45 in x 0.5 in).

The product is fully protected against input undervoltage, overtemperature, output overvoltage, overcurrent, and short circuits.

The BMR684 includes a PMBus® interface to allow easy monitoring of input and output voltages, output current, and device temperature. The device also allows users to configure many aspects of the device operation, including voltage and current, for improved fault tolerance and optimization of the module’s control loop for stable operation in a wide range of circumstances. Power management features also include configurable soft start/stop, precision delay, and ramp-up, and the product is fully supported by the powerful Flex Power Designer tool.

Resources
Features
  • High efficiency up to 96% full load
  • Digital functionality with PMBus
  • Protection features: UVP, OVP, OTP, and output short-circuit protection
  • Supporting tools: Flex Power Designer tool
Applications
  • RFPA

BMR684 Series DC/DC Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
36-75V IN: 50V OUT; 14A 700W; ISBMR6841100/00136-75V IN: 50V OUT; 14A 700W; IS13 - Immediate$8,408.17View Details
Published: 2023-09-22