PKU-D Sixteenth-Brick DC/DC Converter
Flex Power Modules’ DC/DC converter modules can offer 40% board space savings
Flex Power Modules' PKU4000D series is an analog DC/DC converter module that can deliver up to 260 W of power with an efficiency of up to 96%. This series of converters is an excellent replacement for eighth-brick footprint converters in many applications, saving more than 40% board space.
The series has a wide 36 V to 75 V and 36 V to 60 V input range, and an output range between 2.6 V to 13.2 V and delivers up to 260 W in power. The PKU4217D is the latest addition to this series which also reaches the incredible power level of 260 W in a sixteenth-brick form factor and makes it one of the world's smallest converters to achieve this level of power. High power density and increased efficiency are gained by applying the Flex HRR (hybrid regulated ratio) technology.
The module's high efficiency of up to 96% with a 48 V input can deliver significant reductions in energy and cooling costs for end-users, especially in telecommunications and data applications. In addition, the module's exceptional thermal performance enables higher useable power in applications that are designed to operate in high ambient temperature and limited airflow environments.
In an industry-standard, DOSA-compatible, five-pin, sixteenth-brick package with dimensions of 1.3 in. x 0.9 in. x 0.4 in. (33 mm x 23 mm x 11 mm), modules of this series can either be ordered in a through-hole or surface-mount pinning. The modules are also available in an open frame or baseplate package.
The series input-to-output (I/O) isolation voltage of 2,250 VDC also enables it to be used in a wide range of applications, including Power over Ethernet (PoE). In addition, advanced protection features of the module include output overvoltage, overtemperature, and overcurrent.
- High power in small form factor
- High efficiency with up to 96%
- Remote control
- HRR applied in PKU4217D
- Supporting tools: thermal model site
- Distributed power
- Intermediate BUS voltage architectures
- Information and communication technology (ICT)
- Industrial equipment
- Networking and telecommunications equipment
- Servers
- Data storage applications
PKU-D DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PKU4110DPI | DC DC CONVERTER 3.3V 100W | 263 - Immediate | $3,397.56 | View Details |
![]() | ![]() | PKU4111DPI | DC DC CONVERTER 5V 135W | 0 - Immediate | $3,397.56 | View Details |
![]() | ![]() | PKU4113DPI | DC DC CONVERTER 12V 120W | 0 - Immediate | $3,193.48 | View Details |
![]() | ![]() | PKU4213DPI | DC DC CONVERTER 12V 180W | 0 - Immediate | $4,022.84 | View Details |
![]() | ![]() | PKU4217DPI | DC DC CONVERTER 10.4V 260W | 82 - Immediate | $4,691.92 | View Details |