PKU5500S Series Sixteenth-Brick DC/DC Converters
Flex Power Modules' encapsulated/ruggedized DC-DC converters are designed for the industrial, railway, and telecom sectors
Flex Power Modules' PKU5500S series DC/DC power modules are designed for the industrial, railway, and telecom sectors, to provide highly reliable, high-performance, and rugged DC/DC solutions.
The modules are housed in the industry-standard sixteenth-brick form factor (35.3 mm x 25 mm x 10.4 mm / 1.39" x 0.984" x 0.41"), with sealed and encapsulated packaging. This ensures their reliability when exposed to dust, moisture, severe vibration, and other harsh environmental conditions.
The PKU5500S operates from 18 V to 75 V. These converters can deliver up to 15 A and 50 W of output power and achieve up to 91% efficiency. Input-to-output isolation is 2250 VDC.
The series achieves high levels of reliability, with a mean time between failures (MTBF) of up to 8 million hours. The module meets safety requirements according to the latest IEC/EN/UL62368-1 standard.
- Encapsulated sixteenth-brick package for harsh environments
- High efficiency of up to 91%
- 18 V to 75 V inputs ideal for industrial/railway and telecom applications
- Isolation 2250 V
- Industrial
- Railway
PKU5500S Series Sixteenth-Brick DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PKU5511SPI | DC DC CONVERTER 5V 50W | 240 - Immediate | $4,973.34 | View Details |
![]() | ![]() | PKU5516ZSPI | DC DC CONVERTER 24V 50W | 417 - Immediate | $4,973.34 | View Details |
![]() | ![]() | PKU5513SPI | DC DC CONVERTER 12V 50W | 663 - Immediate | $4,973.34 | View Details |
![]() | ![]() | PKU5510SPI | DC DC CONVERTER 3.3V 50W | 50 - Immediate | $4,973.34 | View Details |