Push-Push Micro SIM Connector with Compatible PCB Footprint

GCT’s SIM7155 push-push connector is a cost-effective option for devices in an ever-growing connected market

Image of GCT's Push-Push Micro SIM Connector with Compatible PCB FootprintGCT’s SIM7155 push-push Micro SIM connector with compatible PCB footprint is a compact solution, occupying 259 mm² of PCB estate. It has a low-profile height of 1.43 mm, making it ideal for space-restricted designs.

Featuring a push-push ejection mechanism, the SIM7155 utilizes bifurcated two-point contacts ensuring a secure and stable connection for added reassurance in demanding applications. It shares compatible PCB footprints with existing Micro SIM connectors in the market, making it easier than ever to integrate into new and existing designs.

A wealth of resources such as 3D models, PCB footprint layouts, datasheets, and more are available for the SIM7155 to support and speed up users' designs.

Features
  • Micro SIM connector
  • Push-push card eject type
  • Low 1.43 mm profile
  • Card detect switch function
  • Compatible PCB footprint
Applications
  • Wireless modules
  • POS payment devices
  • Smart meters
  • Home automation and sensors
  • VoIP equipment

Push-Push Micro SIM Connector with Compatible PCB Footprint

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MICRO SIM CARD R/A SMDSIM7155-6-1-14-ACONN MICRO SIM CARD R/A SMD1518 - Immediate$152.83View Details
Published: 2021-09-21