Series 6 Ratchet P-Clamp (RPC) Hanger

HellermannTyton’s Series 6 RPC hanger offers one-handed, toolless simplicity for managing wires and cables on First Solar modules

Image of Series 6 Ratchet P-Clamp (RPC) HangerHellermannTyton’s proprietary cable clamp, the Ratchet P-Clamp (RPC), dynamically adjusts to different bundle sizes. The Series 6 RPC hanger is a steel mounting hanger that tolerates high torque and is treated to resist chemicals. The robust design and solar-optimized materials make it ideal for heavy-duty outdoor applications. The RPC hanger’s one-piece adjustable clamp can be closed to the desired diameter using one hand, replacing multiple sizes of fixed-diameter fasteners. An integrated release enables easy and nondestructive removal of cables by inserting a flat-head screwdriver. This allows the clamp to be reused without removing it. Four sizes accommodate bundles from 1/4" to 2" in diameter.

Features and Benefits

  • Impact modified, heat and UV stabilized PA66 provides long-term durability in solar applications
  • One-piece ratchet closure design allows for easy installation during pre- or final assembly
  • Four sizes handle a wide range of diameters, reducing part inventory
  • Release feature allows for quick adjustments and maintenance
  • First Solar specific steel mounting hanger tolerates high torque and is treated to resist chemicals

Resources

Series 6 Ratchet P-Clamp (RPC) Hanger

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL CLAMP P-TYPE BLACK FASTENER151-02875CBL CLAMP P-TYPE BLACK FASTENER0 - ImmediateSee Page for PricingView Details
Published: 2020-06-10