KP13B/KP13C Series Low-Profile Nano Sim Card Connectors
Hirose's KP13 series nano SIM cards reduce required PCB mounting space to enable smaller consumer electronic designs
Hirose's KP13B and KP13C series of low-profile nano SIM card connectors reduce the required printed circuit board (PCB) mounting space. The space-saving connectors simplify designs in consumer electronics such as digital cameras, digital video cameras, laptops, printers, smartphones, televisions, and more.
- User-friendly ejection features
- KP13C: push/pull ejection type
- KP13B: push/push ejection type
- Low-profile design
- KP13C: 1.12 mm
- KP13B: 1.18 mm
- Reduces the required mounting space compared to other products on the market
- Enables development of smaller consumer electronic designs
- Card detection features
- KP13C: does not include card detect switch
- KP13B: includes card detect switch
- Incorrect card insertion mechanism ensures proper mating
- Contacts protected from damage via a double contact design (KP13C)
- Exposed terminal design simplifies examination of the connector contacts via automated optical inspection
- Dimensions:
- KP13C: 12.15 mm long, 10.45 mm wide, and 1.12 mm high
- KP13B: 13.6 mm long, 11.5 mm wide, and 1.18 mm high
- Eject mechanism rated to 5,000 mating cycles
- Operating temperature range of -30°C to +85°C
- Rated current of 0.5 A
- Rated voltage of 10 V
KP13B Series Nano SIM Card Connector
| Image | Manufacturer Part Number | Description | Insertion, Removal Method | Ejector Side | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KP13B-SF-PEJ(800) | CONN NANO SIM CARD R/A SMD | Push In, Push Out | Right | Surface Mount, Right Angle | 8596 - Immediate | $174.26 | View Details |
KP13C Series Nano SIM Card Connector
| Image | Manufacturer Part Number | Description | Insertion, Removal Method | Ejector Side | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KP13C-6S-SF(800) | CONN NANO SIM CARD R/A SMD | Push In, Pull Out | - | Surface Mount, Right Angle | 2763 - Immediate | $174.26 | View Details |