Infineon GaN Products

Superior GaN performance

For maximum efficiency: Infineon's CoolGaN™ HEMTs & EiceDRIVER™ gate drivers

CoolGaN™, Infineon's GaN technology, is unrivaled in quality, and backed by Infineon's in-house manufacturing for supply stability. CoolGaN™ products offer the highest efficiency and power density in the market, making them ideal for applications that demand superior performance. With extensive experience and application know-how, Infineon provides innovative product solutions across the entire spectrum, from discrete to highly integrated system solutions.

 

Why GaN from Infineon?

Leaf becoming a power cord

Full technology offering:

Si + SiC + GaN

Blue ribbon icon

Highest quality standards:

Most reliable GaN HEMT in the industry

Globe with interconnected nodes

Supply stability:

In-house manufacturing

Grayscale bullseye

Application coverage:

Industrial, Consumer and Automotive

Brain with circuits on one side

IP Leadership:

650+ GaN specific patents

Printed circuit board icon

System expertise:

Switch + driver + control IC

Target applications:

 

Choose what is right for you – discrete or IPS.

Check the graph to find out if you need a flexible discrete solution or a highly integrated system for your next design. The CoolGaN™ offering provides the right product for your requirements.

  • Discrete
  • Integrated
  • Design Support

Discrete solution: CoolGaN™ 600V GIT e-mode HEMTs + EiceDRIVER™ gate driver ICs

Infineon’s CoolGaN™ GIT HEMT is a highly efficient gallium nitride transistor technology for power conversion in the voltage range up to 600V. Infineon brought the e-mode concept to maturity with end-to-end production in high volumes. The pioneering quality ensures the highest standards and offers the most reliable and performing solution among all GaN HEMTs on the market.

Key Features

  • High performance
  • Top- and bottom-side cooled SMD packages
  • Highest efficiency and power density
  • Best thermal behavior in applications

Key Benefits

  • Unique normally-off concept solution
  • Excellent for hard and soft-switching
  • Turn-on and turn-off optimized
  • Zero reverse recovery Qrr
  • RDS(on) shift immunity
  • Excellent Vth stability
  • Best Figure-of-Merits
  • Longer lifetime proven

 

Product Offering:

Package RDS(ON) DSO-20-85 Bottom-side cooling
DSO-20-85 Bottom-side cooling
DSO-20-87 Top-side cooling
DSO-20-87 CoolGaN
HSOF-8-3 TO-Leadless
HSOF-8-3 TO-Leadless
LSON-8-1 DFN 8x8
8x8 CoolGaN
TSON-8-3 ThinPAK 5x6
TSON-8-3 ThinPAK 5x6
70 mΩ IGO60R070D1 IGOT60R070D1 IGT60R070D1 IGLD60R070D1
190 mΩ IGLD60R190D1 IGLR60R190D1
260 mΩ IGLR60R260D1
340 mΩ IGLR60R340D1

 

 

Gate Drive Solutions:

Infineon’s CoolGaN™ GIT e-mode HEMTs are easy to drive. Download this whitepaper to discover various driving solutions, ranging from the standard RC-coupled driver to a new differential drive concept utilizing dedicated gate driver ICs. In half-bridge topologies, a hybrid configuration combining isolated and non-isolated drivers could be an exciting alternative. Practical application examples and circuit schematics complement the paper.

Standard gate drivers for CoolGaN™ GIT e-mode HEMTs

EiceDRIVER™
family
Part Number Output Channels Technology and Isolation Class Use-case Package
2EDi 2EDF7275F 2-channels Isolated Functional Drive two GaN (half-bridge, diagonal, parallel) DSO-16 150mil
2EDF8275F
2EDF7275K LGA-13
2EDS7165H Reinforced DSO-16 300mil
2EDS8265H
2EDR7259X DSO-14 300mil
2EDR8259X
2EDB7259Y Single protection DSO-14 150mil
2EDB8259Y
1EDB 1EDB7275F 1-channel Isolated Single protection Drive high-side GaN DSO-8 150mil
1EDB8275F
1EDN-TDI 1EDN7550B 1-channel Truly differential inputs (TDI) Non-isolated Drive low-side Kelvin-source GaN SOT23
1EDN8550B 6-Pin

Dedicated Gate Driver ICs for CoolGaN™ GIT e-mode HEMTs

EiceDRIVER™
family
Part Number Output Channels Technology Use-case Package
1EDi 1EDS5663H 1-channel Isolated Drive low-side or high-side CoolGaN™ GIT e-mode HEMTs with minimized reverse conduction losses and safe "first pulse” DSO-16 300mil reinforced
1EDF5673F DSO-16 150mi functional HVI
1EDF5673K LGA13 5x5mm functional LV

Integrated GaN: CoolGaN™ Integrated Power Stage (IPS) half-bridge and single-switch

Infineon's CoolGaN™ Integrated Power Stage (IPS) combines the robustness of the hybrid-drain-embedded gate injection transistor (HD-GIT) structure with Infineon’s precise integrated EiceDRIVER™ gate driver technology. This results in a smaller physical footprint, increased power density, and energy efficiency - making it an excellent alternative to silicon semiconductors. Infineon's CoolGaN™ IPS also has the added benefit of faster switching frequency and increased design flexibility. For engineers, this means more energy-efficient systems, simplified implementation, and enhanced PCB space utilization.

 

Key Features

  • Digital-in power-out building block
  • Application configurable switching behavior
  • Highly accurate and stable timing
  • Thermally enhanced 8x8 mm QFN-28/21 package

Key Benefits

  • Easy to drive with digital PWM input
  • Low system BOM
  • Configurability of gate path with low inductance loop on PCB
  • Short dead-time setting for maximized system efficiency
  • Small package for compact system designs

 

Online training: Benefits of CoolGaN™ IPS for high-density chargers and adapters

The CoolGaN™ IPS is available in half-bridge power stage configuration (available in 140mΩ - 500 mΩ) or single channel configuration (available in 100mΩ - 270 mΩ) with dedicated gate drivers in a thermally enhanced QFN (8x8mm) package.

Product Offering:

Package RDS(ON) CoolGaN™ half-bridge CoolGaN™ IPS single-switch
100 mΩ   IGI60F100A1L
140 mΩ IGI60F1414A1L IGI60F140A1L
200 mΩ IGI60F2020A1L IGI60F200A1L
270 mΩ IGI60F2727A1L IGI60F270A1L
500 mΩ IGI60F5050A1L  

 

Design Support

EVAL_1EDF_G1B_HB_GAN

Power Management Evaluation Board

High-frequency half-bridge evaluation board featuring EiceDRIVER™ GaN.

Download appnote

View Details

EVAL_HB_GANIPS_G1

High-frequency CoolGaN™ IPS half-bridge 600V evaluation board featuring IGI60F1414A1L.

Download appnote

View Details

EVAL_HB_PARALLELGAN

Evaluate paralleling of CoolGaN™ 600 V HEMTs in half-bridge configurations for higher power applications.

Download appnote

View Details