MOTIX™ BLDC Motor Control Evaluation Board
Infineon's evaluation board provides a rapid evaluation and prototyping solution
Infineon's MOTIX™ evaluation board provides a rapid evaluation and prototyping solution using the TLE9563-3QX BLDC Motor Control IC. The BLDCSHIELDTLE956XTOBO1 offers a unique two-in-one solution as it can be connected to the computer via a uIO-stick to evaluate features using the ConfigWizard GUI within the Infineon Toolbox or with an Arduino Shield interface for rapid prototyping.
- Operating voltage range 5.5 V to 28 V with 5 V compatible logic input
- Integrated reverse polarity protection with onboard EMC filter
- Three integrated half-bridge MOSFETs (2-in-1 MOSFET package)
- 5 mΩ low-side current sense
- High-power RGB LED driven by integrated high-side switches
- Onboard back-EMF detection circuit and connector for HALL sensor
- Arduino example codes available
- Pumps
- Fans
- Sunroof modules
- Transfer cases
MOTIX™ BLDC Motor Control Evaluation Board
| Image | Manufacturer Part Number | Description | Platform | Type | Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BLDCSHIELDTLE956XTOBO1 | BLDC SHIELD_TLE956X | Arduino | Power Management | Motor Controller/Driver | 1 - Immediate | $5,566.93 | View Details |
TLE956X ICs
| Image | Manufacturer Part Number | Description | Interface | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TLE95633QXV33XUMA1 | BLDC_DRIVER_IC PG-VQFN-48 | CAN, SPI | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TLE95633QXJXUMA1 | BLDC_DRIVER_IC | CAN, SPI | 0 - Immediate | See Page for Pricing | View Details |